VISHAY VJ0402Y681KXJCW1BC
| Manufacturer | |
| MPN | VJ0402Y681KXJCW1BC |
| LCSC Part # | C2193789 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 680pF X7R ±10% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0141 | $ 0.01 |
| 200+ | $ 0.0055 | $ 1.10 |
| 500+ | $ 0.0053 | $ 2.65 |
| 1,000+ | $ 0.0052 | $ 5.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FN15X681K250PNG | PSA | 0402 | 4,300 | $ 0.0022 | ||
| C0402C681K4RAC7867 | KEMET | 0402 | 0 | $ 0.0573 | ||
| C0402C681K3RACTU | KEMET | 0402 | 0 | $ 0.0703 | ||
| KGM05AR71C681KH | Kyocera AVX | 0402 | 0 | $ 0.0768 | ||
| MA0402XR681K160 | Meritek | 0402 | 0 | $ 0.0052 | ||
| MA0402XR681K250 | Meritek | 0402 | 0 | $ 0.0052 | ||
| C0402X7R250-681KNP | Venkel | 0402 | 0 | $ 0.0041 | ||
| C0402X7R250-681KNE | Venkel | 0402 | 0 | $ 0.0041 | ||
| VJ0402Y681KLJAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| GA0402Y681KXJAC31G | VISHAY | 0402 | 0 | $ 0.0138 | ||
| GA0402Y681KXJAP31G | VISHAY | 0402 | 0 | $ 0.0138 | ||
| VJ0402Y681KXJPW1BC | VISHAY | 0402 | 0 | $ 0.014 | ||
| GA0402Y681KXXAP31G | VISHAY | 0402 | 0 | $ 0.0138 | ||
| VJ0402Y681KXXCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402Y681KXXAC | VISHAY | 0402 | 0 | $ 0.0445 | ||
| VJ0402Y681KXXPW1BC | VISHAY | 0402 | 0 | $ 0.014 | ||
| 0402B681K160CT | Walsin | 0402 | 0 | $ 0.0016 | ||
| 0402B681K250CT | Walsin | 0402 | 0 | $ 0.0016 | ||
| CC0402KRX7R7BB681 | YAGEO | 0402 | 0 | $ 0.0023 | ||
| AC0402KRX7R7BB681 | YAGEO | 0402 | 0 | $ 0.0089 |

