KEMET C0805C820G5HAC7800
| Manufacturer | |
| MPN | C0805C820G5HAC7800 |
| LCSC Part # | C2193046 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 82pF X8R ±2% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 82pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0178 | $ 0.02 |
| 200+ | $ 0.0069 | $ 1.38 |
| 500+ | $ 0.0067 | $ 3.35 |
| 1,000+ | $ 0.0066 | $ 6.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 82pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C820G5HACAUTO | KEMET | 0805 | 0 | $ 0.0272 | ||
| C0805X820G5HACAUTO | KEMET | 0805 | 0 | $ 0.0409 | ||
| C0805X820G5HAC7800 | KEMET | 0805 | 0 | $ 0.0411 | ||
| C0805C820G1HAC7800 | KEMET | 0805 | 0 | $ 0.0178 | ||
| C0805C820G1HACAUTO | KEMET | 0805 | 0 | $ 0.0272 | ||
| C0805X820G1HAC7800 | KEMET | 0805 | 0 | $ 0.032 | ||
| C0805X820G1HACAUTO | KEMET | 0805 | 0 | $ 0.0524 | ||
| C0805C820F5HAC7800 | KEMET | 0805 | 0 | $ 0.0404 | ||
| C0805C820F5HACAUTO | KEMET | 0805 | 0 | $ 0.0462 | ||
| C0805X820F5HAC7800 | KEMET | 0805 | 0 | $ 0.0636 | ||
| C0805X820F5HACAUTO | KEMET | 0805 | 0 | $ 0.0715 | ||
| C0805X820F1HAC7800 | KEMET | 0805 | 0 | $ 0.0636 | ||
| C0805X820F1HACAUTO | KEMET | 0805 | 0 | $ 0.0715 | ||
| C0805C820F1HAC7800 | KEMET | 0805 | 0 | $ 0.0494 | ||
| C0805C820F1HACAUTO | KEMET | 0805 | 0 | $ 0.0592 | ||
| C0805C820K5HAC7800 | KEMET | 0805 | 0 | $ 0.0089 | ||
| C0805X820K5HAC7800 | KEMET | 0805 | 0 | $ 0.0167 | ||
| C0805X820J5HAC7800 | KEMET | 0805 | 0 | $ 0.0181 | ||
| C0805X820M5HACAUTO | KEMET | 0805 | 0 | $ 0.0268 | ||
| C0805C820M5HAC7800 | KEMET | 0805 | 0 | $ 0.0144 |

