MICROCHIP PIC18LF25K42T-I/SO
| Manufacturer | |
| MPN | PIC18LF25K42T-I/SO |
| LCSC Part # | C219291 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | PIC 8 Bit 64MHz 25 SOIC-28-300mil Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9091 | $ 0.91 |
| 10+ | $ 0.8907 | $ 8.91 |
| 30+ | $ 0.8769 | $ 26.31 |
| 100+ | $ 0.8647 | $ 86.47 |
Standard Packaging1600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
C219291 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC18LF26K83-I/SO | MICROCHIP | SOIC-28-300mil | 15 | $2.2659 $5.1497 | ||
| PIC18F25K83-I/SO | MICROCHIP | SOIC-28-300mil | 3 | $ 4.6837 | ||
| PIC18LF25K42-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 1.988 | ||
| PIC18LF25K42-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.1995 | ||
| PIC18LF25K83T-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.4573 | ||
| PIC18LF25K83-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.4356 | ||
| PIC18LF25K83-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.6625 | ||
| PIC18F25K42-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 3.3629 | ||
| PIC18F25K42T-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.0266 | ||
| PIC18LF25K40T-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 1.3737 | ||
| PIC18LF25K40-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 1.65 | ||
| PIC18F25K42-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.1995 | ||
| PIC18LF25K40-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 1.8229 | ||
| PIC18LF26K42T-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.1439 | ||
| PIC18LF26K83T-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.6131 | ||
| PIC18LF26K42-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 5.0238 | ||
| PIC18LF26K42-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.3415 | ||
| PIC18LF26K83-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.8586 | ||
| PIC18F25K83T-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.4573 | ||
| PIC18F25K83-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.661 |



