VISHAY GA0603Y681MXXAP31G
| Manufacturer | |
| MPN | GA0603Y681MXXAP31G |
| LCSC Part # | C2191850 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 680pF X7R ±20% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0154 | $ 0.02 |
| 200+ | $ 0.006 | $ 1.20 |
| 500+ | $ 0.0058 | $ 2.90 |
| 1,000+ | $ 0.0057 | $ 5.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C681M3RACTU | KEMET | 0603 | 0 | $ 0.0527 | ||
| C0603C681M3RAC7867 | KEMET | 0603 | 0 | $ 0.0662 | ||
| 0603J0250681MXT | Knowles | 0603 | 0 | $ 0.0789 | ||
| 0603Y0250681MXT | Knowles | 0603 | 0 | $ 0.1001 | ||
| MA0603XR681M250 | Meritek | 0603 | 0 | $ 0.0078 | ||
| VJ0603Y681MLXAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| VJ0603Y681MXXPW1BC | VISHAY | 0603 | 0 | $ 0.0174 | ||
| VJ0603Y681MXXCW1BC | VISHAY | 0603 | 0 | $ 0.0197 | ||
| GA0603Y681MBXAT31G | VISHAY | 0603 | 0 | $ 0.0198 | ||
| GA0603Y681MBXAR31G | VISHAY | 0603 | 0 | $ 0.0198 | ||
| VJ0603Y681MXXAC | VISHAY | 0603 | 0 | $ 0.037 | ||
| VJ0603Y681MXXAP | VISHAY | 0603 | 0 | $ 0.037 | ||
| VJ0603Y681MLAAJ32 | VISHAY | 0603 | 0 | $ 0.3051 | ||
| VJ0603Y681MXAPW1BC | VISHAY | 0603 | 0 | $ 0.012 | ||
| GA0603Y681MXAAP31G | VISHAY | 0603 | 0 | $ 0.0154 | ||
| GA0603Y681MXAAC31G | VISHAY | 0603 | 0 | $ 0.0154 | ||
| VJ0603Y681MXACW1BC | VISHAY | 0603 | 0 | $ 0.0138 | ||
| GA0603Y681MBAAT31G | VISHAY | 0603 | 0 | $ 0.0198 | ||
| 0603B681M250CT | Walsin | 0603 | 0 | $ 0.0039 | ||
| CC0603MRX7R9BB681 | YAGEO | 0603 | 0 | $ 0.0206 |

