KEMET C0603X820K1HACAUTO
| Manufacturer | |
| MPN | C0603X820K1HACAUTO |
| LCSC Part # | C2191671 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 82pF X8R ±10% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 82pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0154 | $ 0.02 |
| 200+ | $ 0.006 | $ 1.20 |
| 500+ | $ 0.0058 | $ 2.90 |
| 1,000+ | $ 0.0057 | $ 5.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 82pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C820K1HAC7867 | KEMET | 0603 | 0 | $ 0.0054 | ||
| C0603C820K1HACAUTO | KEMET | 0603 | 0 | $ 0.012 | ||
| C0603X820K1HAC7867 | KEMET | 0603 | 0 | $ 0.0097 | ||
| C0603C820J1HACAUTO | KEMET | 0603 | 0 | $ 0.0123 | ||
| C0603C820J1HAC7867 | KEMET | 0603 | 0 | $ 0.0058 | ||
| C0603X820J1HAC7867 | KEMET | 0603 | 0 | $ 0.0105 | ||
| C0603X820J1HACAUTO | KEMET | 0603 | 0 | $ 0.0207 | ||
| C0603C820G1HACAUTO | KEMET | 0603 | 0 | $ 0.0163 | ||
| C0603X820G1HAC7867 | KEMET | 0603 | 0 | $ 0.0167 | ||
| C0603X820G1HACAUTO | KEMET | 0603 | 0 | $ 0.0241 | ||
| C0603C820G1HAC7867 | KEMET | 0603 | 0 | $ 0.0136 | ||
| C0603C820F1HAC7867 | KEMET | 0603 | 0 | $ 0.025 | ||
| C0603C820F1HACAUTO | KEMET | 0603 | 0 | $ 0.0289 | ||
| C0603X820F1HAC7867 | KEMET | 0603 | 0 | $ 0.0359 | ||
| C0603X820F1HACAUTO | KEMET | 0603 | 0 | $ 0.0421 | ||
| C0603C820M1HAC7867 | KEMET | 0603 | 0 | $ 0.0054 | ||
| C0603X820M1HACAUTO | KEMET | 0603 | 0 | $ 0.0154 | ||
| C0603X820M1HAC7867 | KEMET | 0603 | 0 | $ 0.0097 | ||
| C0603C820M1HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| VJ0603A820KLBAJ32 | VISHAY | 0603 | 0 | $ 0.3006 |

