KEMET C0805X519D3HAC7800
| Manufacturer | |
| MPN | C0805X519D3HAC7800 |
| LCSC Part # | C2191372 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 5.1pF X8R 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 5.1pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.1pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0167 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0063 | $ 3.15 |
| 1,000+ | $ 0.0062 | $ 6.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 5.1pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.1pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C519C3HAC7800 | KEMET | 0805 | 0 | $ 0.011 | ||
| C0805C519D3HAC7800 | KEMET | 0805 | 0 | $ 0.0114 | ||
| C0805C519D3HACAUTO | KEMET | 0805 | 0 | $ 0.0174 | ||
| C0805X519C3HAC7800 | KEMET | 0805 | 0 | $ 0.0193 | ||
| C0805C519C3HACAUTO | KEMET | 0805 | 0 | $ 0.0188 | ||
| C0805X519D3HACAUTO | KEMET | 0805 | 0 | $ 0.0268 | ||
| C0805X519B3HAC7800 | KEMET | 0805 | 0 | $ 0.0328 | ||
| C0805X519C3HACAUTO | KEMET | 0805 | 0 | $ 0.0282 | ||
| C0805X519B3HACAUTO | KEMET | 0805 | 0 | $ 0.0416 | ||
| C0805C519B3HAC7800 | KEMET | 0805 | 0 | $ 0.022 | ||
| C0805C519B3HACAUTO | KEMET | 0805 | 0 | $ 0.0747 | ||
| C0805C519C5HAC7800 | KEMET | 0805 | 0 | $ 0.011 | ||
| C0805C519B5HAC7800 | KEMET | 0805 | 0 | $ 0.0174 | ||
| C0805C519D5HACAUTO | KEMET | 0805 | 0 | $ 0.0174 | ||
| C0805X519C5HAC7800 | KEMET | 0805 | 0 | $ 0.0193 | ||
| C0805X519D5HAC7800 | KEMET | 0805 | 0 | $ 0.0167 | ||
| C0805X519D5HACAUTO | KEMET | 0805 | 0 | $ 0.0268 | ||
| C0805C519D5HAC7800 | KEMET | 0805 | 0 | $ 0.0089 | ||
| C0805X519B5HAC7800 | KEMET | 0805 | 0 | $ 0.0328 | ||
| C0805X519B5HACAUTO | KEMET | 0805 | 0 | $ 0.0416 |

