KEMET C0603X240J5HACAUTO
| Manufacturer | |
| MPN | C0603X240J5HACAUTO |
| LCSC Part # | C2190940 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 24pF X8R ±5% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 24pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 24pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0156 | $ 0.02 |
| 200+ | $ 0.0061 | $ 1.22 |
| 500+ | $ 0.0059 | $ 2.95 |
| 1,000+ | $ 0.0058 | $ 5.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 24pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 24pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C240J5HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X240J5HAC7867 | KEMET | 0603 | 0 | $ 0.0127 | ||
| C0603C240J5HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603X240J1HAC7867 | KEMET | 0603 | 0 | $ 0.0099 | ||
| C0603C240J1HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X240J1HACAUTO | KEMET | 0603 | 0 | $ 0.0156 | ||
| C0603C240J1HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603C240G5HAC7867 | KEMET | 0603 | 0 | $ 0.0102 | ||
| C0603X240G5HAC7867 | KEMET | 0603 | 0 | $ 0.0158 | ||
| C0603C240G5HACAUTO | KEMET | 0603 | 0 | $ 0.0198 | ||
| C0603X240G5HACAUTO | KEMET | 0603 | 0 | $ 0.0281 | ||
| C0603C240G1HAC7867 | KEMET | 0603 | 0 | $ 0.0123 | ||
| C0603X240G1HAC7867 | KEMET | 0603 | 0 | $ 0.0158 | ||
| C0603X240G1HACAUTO | KEMET | 0603 | 0 | $ 0.022 | ||
| C0603C240G1HACAUTO | KEMET | 0603 | 0 | $ 0.0198 | ||
| C0603C240F5HAC7867 | KEMET | 0603 | 0 | $ 0.0215 | ||
| C0603C240F5HACAUTO | KEMET | 0603 | 0 | $ 0.0267 | ||
| C0603X240F5HAC7867 | KEMET | 0603 | 0 | $ 0.0336 | ||
| C0603X240F5HACAUTO | KEMET | 0603 | 0 | $ 0.0398 | ||
| C0603C240F1HAC7867 | KEMET | 0603 | 0 | $ 0.0215 |

