VISHAY VJ0603Y123KXQPW1BC
| Manufacturer | |
| MPN | VJ0603Y123KXQPW1BC |
| LCSC Part # | C2190737 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 12nF X7R ±10% 10V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0122 | $ 0.01 |
| 200+ | $ 0.0047 | $ 0.94 |
| 500+ | $ 0.0046 | $ 2.30 |
| 1,000+ | $ 0.0045 | $ 4.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C123K8RAC7867 | KEMET | 0603 | 0 | $ 0.0581 | ||
| C0603C123K4RACTU | KEMET | 0603 | 0 | $ 0.0097 | ||
| C0603C123K4RALTU | KEMET | 0603 | 0 | $ 0.0678 | ||
| C0603C123K4RAL7867 | KEMET | 0603 | 0 | $ 0.0852 | ||
| C0603C123K4RAC7867 | KEMET | 0603 | 0 | $ 0.0161 | ||
| 0603J0160123KXT | Knowles | 0603 | 0 | $ 0.0884 | ||
| 0603Y0160123KXT | Knowles | 0603 | 0 | $ 0.1059 | ||
| MA0603XR123K160 | Meritek | 0603 | 0 | $ 0.0145 | ||
| VJ0603Y123KXQCW1BC | VISHAY | 0603 | 0 | $ 0.014 | ||
| VJ0603Y123KLJAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| GA0603Y123KXJAP31G | VISHAY | 0603 | 0 | $ 0.0205 | ||
| GA0603Y123KXJAC31G | VISHAY | 0603 | 0 | $ 0.0205 | ||
| GA0603Y123KBJAT31G | VISHAY | 0603 | 0 | $ 0.026 | ||
| GA0603Y123KBJAR31G | VISHAY | 0603 | 0 | $ 0.026 | ||
| VJ0603Y123KXJAP | VISHAY | 0603 | 0 | $ 0.0351 | ||
| VJ0603Y123KXJAC | VISHAY | 0603 | 0 | $ 0.0351 | ||
| VJ0603Y123KXJCW1BC | VISHAY | 0603 | 0 | $ 0.0359 | ||
| VJ0603Y123KXJPW1BC | VISHAY | 0603 | 0 | $ 0.0318 | ||
| CC0603KRX7R7BB123 | YAGEO | 0603 | 0 | $ 0.0038 | ||
| AC0603KRX7R7BB123 | YAGEO | 0603 | 0 | $ 0.0119 |

