muRata GJM0225C1C7R7WB01L
| Manufacturer | |
| MPN | GJM0225C1C7R7WB01L |
| LCSC Part # | C21905158 |
| Packaging | - |
| Customer # | |
| Key Attributes | 7.7pF C0G 16V Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 7.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Capacitance | 7.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0271 | $ 0.03 |
| 200+ | $ 0.0108 | $ 2.16 |
| 500+ | $ 0.0105 | $ 5.25 |
| 1,000+ | $ 0.0103 | $ 10.30 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 7.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Capacitance | 7.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

