Cornell Dubilier Electronics 101921T250AC2B
| Manufacturer | |
| MPN | 101921T250AC2B |
| LCSC Part # | C21904701 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250V -10%~+50% 920uF Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Voltage Rating | 250V | |
| Tolerance | -10%~+50% | |
| Lifetime | 5000hrs@55℃ | |
| Capacitance | 920uF | |
| Pin Spacing | 12.7mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 34.93mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Voltage Rating | 250V | |
| Tolerance | -10%~+50% | |
| Lifetime | 5000hrs@55℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 920uF | |
| Pin Spacing | 12.7mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 34.93mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 247.4572 | $ 247.46 |
| 200+ | $ 232.4119 | $ 46482.38 |
| 500+ | $ 224.6465 | $ 112323.25 |
| 1,000+ | $ 220.8086 | $ 220808.60 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Voltage Rating | 250V | |
| Tolerance | -10%~+50% | |
| Lifetime | 5000hrs@55℃ | |
| Capacitance | 920uF | |
| Pin Spacing | 12.7mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 34.93mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Voltage Rating | 250V | |
| Tolerance | -10%~+50% | |
| Lifetime | 5000hrs@55℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 920uF | |
| Pin Spacing | 12.7mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 34.93mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

