QX Micro Devices QX2304L30T
| Manufacturer |
QX Micro Devices
Asian Brands |
| MPN | QX2304L30T |
| LCSC Part # | C219035 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | High-efficiency PFM synchronous step-up DC/DC converter |
| Description | Boost Switching Regulator IC 3V 1 Output 800mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | QX Micro Devices | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,490
2,490
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0926 | $ 0.46 |
50+ | $ 0.0732 | $ 3.66 |
150+ | $ 0.0635 | $ 9.53 |
500+ | $ 0.0562 | $ 28.10 |
3,000+ | $ 0.0504 | $ 151.20 |
6,000+ | $ 0.0475 | $ 285.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$