KEMET C0402C510G8HACAUTO
| Manufacturer | |
| MPN | C0402C510G8HACAUTO |
| LCSC Part # | C2190338 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 51pF X8R ±2% 10V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 51pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 51pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0151 | $ 0.02 |
| 200+ | $ 0.0059 | $ 1.18 |
| 500+ | $ 0.0057 | $ 2.85 |
| 1,000+ | $ 0.0056 | $ 5.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 51pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 51pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C510G8HAC7867 | KEMET | 0402 | 0 | $ 0.0098 | ||
| C0402C510G4HACAUTO | KEMET | 0402 | 0 | $ 0.0151 | ||
| C0402C510G4HAC7867 | KEMET | 0402 | 0 | $ 0.012 | ||
| C0402C510G3HACAUTO | KEMET | 0402 | 0 | $ 0.0151 | ||
| C0402C510G3HAC7867 | KEMET | 0402 | 0 | $ 0.012 | ||
| C0402C510G5HAC7867 | KEMET | 0402 | 0 | $ 0.0098 | ||
| C0402C510G5HACAUTO | KEMET | 0402 | 0 | $ 0.0151 | ||
| C0402C510F8HACAUTO | KEMET | 0402 | 0 | $ 0.0274 | ||
| C0402C510F8HAC7867 | KEMET | 0402 | 0 | $ 0.0268 | ||
| C0402C510F4HAC7867 | KEMET | 0402 | 0 | $ 0.0219 | ||
| C0402C510F4HACAUTO | KEMET | 0402 | 0 | $ 0.0274 | ||
| C0402C510F3HAC7867 | KEMET | 0402 | 0 | $ 0.0219 | ||
| C0402C510F3HACAUTO | KEMET | 0402 | 0 | $ 0.0274 | ||
| C0402C510F5HAC7867 | KEMET | 0402 | 0 | $ 0.0219 | ||
| C0402C510F5HACAUTO | KEMET | 0402 | 0 | $ 0.0747 | ||
| C0402C510J8HAC7867 | KEMET | 0402 | 0 | $ 0.0051 | ||
| C0402C510J8HACAUTO | KEMET | 0402 | 0 | $ 0.0116 | ||
| C0402C510M8HAC7867 | KEMET | 0402 | 0 | $ 0.0047 | ||
| C0402C510K8HAC7867 | KEMET | 0402 | 0 | $ 0.0047 | ||
| C0402C510M8HACAUTO | KEMET | 0402 | 0 | $ 0.0144 |

