VISHAY VLZ6V2A-GS08
| Manufacturer | |
| MPN | VLZ6V2A-GS08 |
| LCSC Part # | C21902895 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Independent 5.78V~6.09V Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@4V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 5.78V~6.09V | |
| Impedance(Zzk) | 300Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 500mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 3uA@4V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 5.78V~6.09V | |
| Impedance(Zzk) | 300Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very steep reverse characteristics
- Low reverse current level
- Very high stability
- Low noise
- High reliability
- AEC-Q101 qualified
Applications
AI Translation
- Stable voltage
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0524 | $ 0.05 |
| 200+ | $ 0.0209 | $ 4.18 |
| 500+ | $ 0.0202 | $ 10.10 |
| 1,000+ | $ 0.0199 | $ 19.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@4V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 5.78V~6.09V | |
| Impedance(Zzk) | 300Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 500mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 3uA@4V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 5.78V~6.09V | |
| Impedance(Zzk) | 300Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very steep reverse characteristics
- Low reverse current level
- Very high stability
- Low noise
- High reliability
- AEC-Q101 qualified
Applications
AI Translation
- Stable voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

