muRata CSTNE19M8V530000R0
| Manufacturer | |
| MPN | CSTNE19M8V530000R0 |
| LCSC Part # | C21897904 |
| Packaging | - |
| Customer # | |
| Key Attributes | Resonators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This product specification applies to piezoelectric ceramic resonators used in clock generation circuits such as microcomputers. For applications other than those specified above, please contact us in advance. The product exterior has no unclear markings or visible contamination; the resonator element is mounted on a capacitor substrate and then covered with a metal cap.
Features
AI Translation
- Terminals 1 and 3 are interchangeable, but maximum initial tolerance after interchange is ±0.60%
- Refer to item 9 for measurement methods of oscillation frequency and resonance impedance
- Components shall be stored in a constant temperature chamber at +85 ± 2℃ for 1000 hours, then measured after leaving at room temperature for 1 hour
Applications
AI Translation
- Microcomputer clock oscillation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1715 | $ 0.17 |
| 200+ | $ 0.0685 | $ 13.70 |
| 500+ | $ 0.0662 | $ 33.10 |
| 1,000+ | $ 0.0651 | $ 65.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This product specification applies to piezoelectric ceramic resonators used in clock generation circuits such as microcomputers. For applications other than those specified above, please contact us in advance. The product exterior has no unclear markings or visible contamination; the resonator element is mounted on a capacitor substrate and then covered with a metal cap.
Features
AI Translation
- Terminals 1 and 3 are interchangeable, but maximum initial tolerance after interchange is ±0.60%
- Refer to item 9 for measurement methods of oscillation frequency and resonance impedance
- Components shall be stored in a constant temperature chamber at +85 ± 2℃ for 1000 hours, then measured after leaving at room temperature for 1 hour
Applications
AI Translation
- Microcomputer clock oscillation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

