Tycon Systems, Inc. RPPL1224-18-15
| Manufacturer | |
| MPN | RPPL1224-18-15 |
| LCSC Part # | C21895669 |
| Packaging | - |
| Customer # | |
| Key Attributes | Solar Cells RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
RemotePro® PL-SM Series (RPPL) outdoor power systems are designed for applications requiring primary off-grid or backup power to operate various electronic devices. The sealed, weatherproof 11x7x6-inch polycarbonate enclosure accommodates up to two 12V 9AH batteries. The enclosure features hinges and a gasket seal, and accepts a padlock or tamper-evident seal. It can be mounted on a wall or pole using the included mounting bracket system. High-quality solar panels carry a 25-year power output warranty. The 30W and 35W solar panels can be mounted on poles ranging from 51mm to 101mm (2 inches to 4 inches) in diameter, or wall-mounted using the included bracket kit. Features include an advanced battery charge controller that prevents overcharging or over-discharging of VRLA batteries. Select RPPL-SM systems include a controller with a built-in PoE injector and DC-DC converter, capable of delivering 24V or 48V PoE from a 12V battery system. Other models utilize a 20A PWM controller with a parametric LCD display. The enclosure offers multiple ports for CAT5/6 cables, antenna cables/connectors, or other cabling. The batteries are of the Absorbent Glass Mat (AGM) type, offering excellent deep-cycle discharge performance across all temperatures.
Features
- Complete remote power solution for off-grid operation
- Outdoor enclosure with waterproof and UV-resistant features, wall or pole mountable
- High-performance valve-regulated sealed lead-acid battery
- Advanced battery charge controller with overcharge and over-discharge protection
Applications
- Wireless base stations and clients
- Wireless bridges and repeaters
- Remote lighting
- Surveillance cameras
- Remote sensors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 411.132 | $ 411.13 |
| 200+ | $ 386.1355 | $ 77227.10 |
| 500+ | $ 373.2321 | $ 186616.05 |
| 1,000+ | $ 366.8556 | $ 366855.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
RemotePro® PL-SM Series (RPPL) outdoor power systems are designed for applications requiring primary off-grid or backup power to operate various electronic devices. The sealed, weatherproof 11x7x6-inch polycarbonate enclosure accommodates up to two 12V 9AH batteries. The enclosure features hinges and a gasket seal, and accepts a padlock or tamper-evident seal. It can be mounted on a wall or pole using the included mounting bracket system. High-quality solar panels carry a 25-year power output warranty. The 30W and 35W solar panels can be mounted on poles ranging from 51mm to 101mm (2 inches to 4 inches) in diameter, or wall-mounted using the included bracket kit. Features include an advanced battery charge controller that prevents overcharging or over-discharging of VRLA batteries. Select RPPL-SM systems include a controller with a built-in PoE injector and DC-DC converter, capable of delivering 24V or 48V PoE from a 12V battery system. Other models utilize a 20A PWM controller with a parametric LCD display. The enclosure offers multiple ports for CAT5/6 cables, antenna cables/connectors, or other cabling. The batteries are of the Absorbent Glass Mat (AGM) type, offering excellent deep-cycle discharge performance across all temperatures.
Features
- Complete remote power solution for off-grid operation
- Outdoor enclosure with waterproof and UV-resistant features, wall or pole mountable
- High-performance valve-regulated sealed lead-acid battery
- Advanced battery charge controller with overcharge and over-discharge protection
Applications
- Wireless base stations and clients
- Wireless bridges and repeaters
- Remote lighting
- Surveillance cameras
- Remote sensors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

