VISHAY GA0402Y152KXBAC31G
| Manufacturer | |
| MPN | GA0402Y152KXBAC31G |
| LCSC Part # | C2189195 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1.5nF X7R ±10% 100V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0137 | $ 0.01 |
| 200+ | $ 0.0053 | $ 1.06 |
| 500+ | $ 0.0051 | $ 2.55 |
| 1,000+ | $ 0.005 | $ 5.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM155R72A152KA37D | muRata | 0402 | 9,800 | $ 0.0086 | ||
| 0402B152K201NT | Knowles | 0402 | 479 | $ 0.2646 | ||
| GCM155R72A152KA37J | muRata | 0402 | 0 | $ 0.0118 | ||
| GRM155R72A152KA01J | muRata | 0402 | 0 | $ 0.0259 | ||
| GRM155R72A152KA01D | muRata | 0402 | 0 | $ 0.0076 | ||
| HMK105B7152KVHFE | Taiyo Yuden | 0402 | 0 | $ 0.0218 | ||
| HMK105B7152KV-F | Taiyo Yuden | 0402 | 0 | $ 0.0401 | ||
| HMR105B7152KV-F | Taiyo Yuden | 0402 | 0 | $ 0.0192 | ||
| MBASH105SB7152KFCA01 | Taiyo Yuden | 0402 | 0 | $ 0.0873 | ||
| MAASH105SB7152KFCA01 | Taiyo Yuden | 0402 | 0 | $ 0.0198 | ||
| MCASH105SB7152KFCA01 | Taiyo Yuden | 0402 | 0 | $ 0.0873 | ||
| MCASH105SB7152KFCA1J | Taiyo Yuden | 0402 | 0 | $ 0.0873 | ||
| MLASH105SB7152KFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.1098 | ||
| MSASH105SB7152KFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.1254 | ||
| MMASH105SB7152KFCA01 | Taiyo Yuden | 0402 | 0 | $ 0.0873 | ||
| VJ0402Y152KLBAJ32 | VISHAY | 0402 | 0 | $ 0.3234 | ||
| GA0402Y152KXBAP31G | VISHAY | 0402 | 0 | $ 0.0137 | ||
| VJ0402Y152JLBAJ32 | VISHAY | 0402 | 0 | $ 0.6035 | ||
| GA0402Y152JXBAP31G | VISHAY | 0402 | 0 | $ 0.0219 | ||
| GA0402Y152JXBAC31G | VISHAY | 0402 | 0 | $ 0.0219 |

