VICOR PS1-01-48-G
| Manufacturer | |
| MPN | PS1-01-48-G |
| LCSC Part # | C21891173 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The PFC MicroS is an ultra-slim switching power supply featuring integrated power factor correction and high power density. This guide covers both the standard and ruggedized COTS versions. The supply provides up to three isolated outputs and is compatible with the following Vicor DC-DC converters: VI-200/VI-J00 series (one full brick or two half bricks) and Maxi/Mini/Micro series (one full brick, two half bricks, or three quarter bricks). This compatibility provides inherent power flexibility. With an input voltage range of 85–264VAC and 100–300VDC, the unit delivers up to 600W of power in a 1.86×5.06×7.95 inch package. The product is factory-configured to meet user output requirements.
Features
- Power factor correction: 0.98 typical (load >75%)
- Universal input: 85–264VAC, 47–500Hz, or 120–300VDC
- Power output: 600W at 230VAC input (200VAC minimum); 500W at 115VAC input (100VAC minimum)
- Up to three isolated outputs
- Fan cooled
- Full power output at 45°C ambient; half power output at 65°C ambient
- Soft-start for inrush current limiting
- Conducted EMI: meets FCC Class A; EN 55022 Class A
- Harmonic distortion meets EN61000-3-2
- AC power good signal
- Output sequencing and common inhibit
- Auto-sensing
- Output overcurrent protection on all outputs
- Output overvoltage protection
- Output overtemperature limiting
- Hold-up time: >20ms at 500W load
- Dimensions: 1.86×5.06×7.95 inches
- Safety approvals: CE Mark, TÜV CUE
- For use with VI-200/VI-J00 modules at 300VDC input and/or Maxi/Mini/Micro modules at 375VDC input
- Power good signal available when used with Maxi, Mini, or Micro modules
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2343.7799 | $ 2343.78 |
| 200+ | $ 2201.2789 | $ 440255.78 |
| 500+ | $ 2127.7195 | $ 1063859.75 |
| 1,000+ | $ 2091.3729 | $ 2091372.90 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The PFC MicroS is an ultra-slim switching power supply featuring integrated power factor correction and high power density. This guide covers both the standard and ruggedized COTS versions. The supply provides up to three isolated outputs and is compatible with the following Vicor DC-DC converters: VI-200/VI-J00 series (one full brick or two half bricks) and Maxi/Mini/Micro series (one full brick, two half bricks, or three quarter bricks). This compatibility provides inherent power flexibility. With an input voltage range of 85–264VAC and 100–300VDC, the unit delivers up to 600W of power in a 1.86×5.06×7.95 inch package. The product is factory-configured to meet user output requirements.
Features
- Power factor correction: 0.98 typical (load >75%)
- Universal input: 85–264VAC, 47–500Hz, or 120–300VDC
- Power output: 600W at 230VAC input (200VAC minimum); 500W at 115VAC input (100VAC minimum)
- Up to three isolated outputs
- Fan cooled
- Full power output at 45°C ambient; half power output at 65°C ambient
- Soft-start for inrush current limiting
- Conducted EMI: meets FCC Class A; EN 55022 Class A
- Harmonic distortion meets EN61000-3-2
- AC power good signal
- Output sequencing and common inhibit
- Auto-sensing
- Output overcurrent protection on all outputs
- Output overvoltage protection
- Output overtemperature limiting
- Hold-up time: >20ms at 500W load
- Dimensions: 1.86×5.06×7.95 inches
- Safety approvals: CE Mark, TÜV CUE
- For use with VI-200/VI-J00 modules at 300VDC input and/or Maxi/Mini/Micro modules at 375VDC input
- Power good signal available when used with Maxi, Mini, or Micro modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

