KEMET C0603X221K4HACAUTO
| Manufacturer | |
| MPN | C0603X221K4HACAUTO |
| LCSC Part # | C2189076 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 220pF X8R ±10% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0153 | $ 0.02 |
| 200+ | $ 0.0059 | $ 1.18 |
| 500+ | $ 0.0057 | $ 2.85 |
| 1,000+ | $ 0.0056 | $ 5.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C221K4HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X221K4HAC7867 | KEMET | 0603 | 0 | $ 0.0095 | ||
| C0603C221K4HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603X221K3HAC7867 | KEMET | 0603 | 0 | $ 0.0095 | ||
| C0603C221K3HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603C221K3HAC7867 | KEMET | 0603 | 0 | $ 0.0064 | ||
| C0603X221K3HACAUTO | KEMET | 0603 | 0 | $ 0.0416 | ||
| C0603X221K5HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| C0603C221K5HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X221K5HAC7867 | KEMET | 0603 | 0 | $ 0.0122 | ||
| C0603C221K5HAC7867 | KEMET | 0603 | 0 | $ 0.0064 | ||
| C0603C221K1HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X221K1HAC7867 | KEMET | 0603 | 0 | $ 0.0095 | ||
| C0603C221K1HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X221K1HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| C0603X221J4HAC7867 | KEMET | 0603 | 0 | $ 0.0097 | ||
| C0603C221J4HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X221J4HACAUTO | KEMET | 0603 | 0 | $ 0.0154 | ||
| C0603C221J4HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603C221J3HACAUTO | KEMET | 0603 | 0 | $ 0.0113 |

