LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
API Delevan 8532R-02K product image
Images for reference only

API Delevan 8532R-02K

Manufacturer
MPN
8532R-02K
LCSC Part #
C21889517
Packaging
-
Customer #
Key Attributes
5.95A 1.2uH ±15% 5.8A 10mΩ Fixed Inductors RoHS
Datasheetpdf iconAPI Delevan 8532R-02K
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1679$ 4.17
200+$ 1.6638$ 332.76
480+$ 1.6081$ 771.89
960+$ 1.5802$ 1516.99
Standard Packaging480/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
Packaging-
Current Rating5.95A
Inductance1.2uH
Tolerance±15%
Current - Saturation(Isat)5.8A
DC Resistance(DCR)10mΩ

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DH0530H-1R2MdehongganyingSMD,5.6x5.2mm1,980$ 0.086
MTF0420-1R2MTCeaiyaSMD,4.3x4.3mm495$0.3396 $0.3773
FTC404020S1R2MBCAcjiangSMD,4.1x4.1mm1,860$ 0.2356
8532R-02LAPI DelevanSMD,21.8x8.1mm0$ 7.673
MIL8532-02LAPI DelevanSMD,22.4x8.4mm0$ 10.8512
8532-02LAPI Delevan-0$ 8.014
2474R-02LAPI Delevan-0$ 3.2876
2474R-02JAPI Delevan-0$ 5.7471
8532-02JAPI Delevan-0$ 5.7633
PM4341.122NLTPULSE-0$ 0.4815