API Delevan 8532-25H
| Manufacturer | |
| MPN | 8532-25H |
| LCSC Part # | C21889513 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.3A 100uH ±3% 208mΩ Fixed Inductors |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.3A | |
| Inductance | 100uH | |
| Tolerance | ±3% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 208mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.3A |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±3% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 208mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.6091 | $ 11.61 |
| 200+ | $ 4.6322 | $ 926.44 |
| 480+ | $ 4.4775 | $ 2149.20 |
| 960+ | $ 4.4016 | $ 4225.54 |
Standard Packaging480/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.3A | |
| Inductance | 100uH | |
| Tolerance | ±3% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 208mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.3A |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±3% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 208mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

