Advanced Energy 35A12-P4-F-M-E
| Manufacturer | |
| MPN | 35A12-P4-F-M-E |
| LCSC Part # | C21881443 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | Short Circuit Protection | |
| Output Current(Max) | 110uA | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 11V~16V | |
| Output Voltage | 0V~35kV | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | Short Circuit Protection | |
| Output Current(Max) | 110uA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 11V~16V | |
| Output Voltage | 0V~35kV | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Introduction
The 30A – 40A series of regulated, high voltage DC-DC converters are an extension of the A Series, directly addressing the needs of the miniature PCB or chassis-mount 230 kV application. Designed and built utilizing state-of-the-art power conversion topology, these units feature surface-mount technology and encapsulation techniques providing high reliability and low cost.
Features
- 0 to 30 kV, 35 kV or 40 kV output
- 4, 15 or 30 watts of output power
- Maximum Iout capability down to 0 Volts
- Wide input voltage range
- Indefinite output short-circuit protection
- Output current and voltage monitors
- Fixed-frequency, low-stored-energy design
-
400,000 hour MTBF @ 65°C (149°F)
- UL/cUL Recognized Component; CE Mark (LVD and RoHS)
Applications
- Electrostatic discharge testers
- Plasma, electrostatic, x -ray, and wire testers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 936.9056 | $ 936.91 |
| 200+ | $ 879.942 | $ 175988.40 |
| 500+ | $ 850.5383 | $ 425269.15 |
| 1,000+ | $ 836.0087 | $ 836008.70 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | Short Circuit Protection | |
| Output Current(Max) | 110uA | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 11V~16V | |
| Output Voltage | 0V~35kV | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | Short Circuit Protection | |
| Output Current(Max) | 110uA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 11V~16V | |
| Output Voltage | 0V~35kV | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Introduction
The 30A – 40A series of regulated, high voltage DC-DC converters are an extension of the A Series, directly addressing the needs of the miniature PCB or chassis-mount 230 kV application. Designed and built utilizing state-of-the-art power conversion topology, these units feature surface-mount technology and encapsulation techniques providing high reliability and low cost.
Features
- 0 to 30 kV, 35 kV or 40 kV output
- 4, 15 or 30 watts of output power
- Maximum Iout capability down to 0 Volts
- Wide input voltage range
- Indefinite output short-circuit protection
- Output current and voltage monitors
- Fixed-frequency, low-stored-energy design
-
400,000 hour MTBF @ 65°C (149°F)
- UL/cUL Recognized Component; CE Mark (LVD and RoHS)
Applications
- Electrostatic discharge testers
- Plasma, electrostatic, x -ray, and wire testers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

