KEMET C0603X470J4HAC7867
| Manufacturer | |
| MPN | C0603X470J4HAC7867 |
| LCSC Part # | C2187169 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 47pF X8R ±5% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 47pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0101 | $ 0.01 |
| 200+ | $ 0.004 | $ 0.80 |
| 500+ | $ 0.0038 | $ 1.90 |
| 1,000+ | $ 0.0037 | $ 3.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 47pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C470J1HACTU | KEMET | 0603 | 320 | $ 0.0258 | ||
| C0603X470J4HACAUTO | KEMET | 0603 | 0 | $ 0.0158 | ||
| C0603C470J4HAC7867 | KEMET | 0603 | 0 | $ 0.0056 | ||
| C0603C470J4HACAUTO | KEMET | 0603 | 0 | $ 0.0156 | ||
| C0603C470J3HAC7867 | KEMET | 0603 | 0 | $ 0.0056 | ||
| C0603C470J3HACAUTO | KEMET | 0603 | 0 | $ 0.0156 | ||
| C0603X470J3HAC7867 | KEMET | 0603 | 0 | $ 0.0129 | ||
| C0603X470J3HACAUTO | KEMET | 0603 | 0 | $ 0.0202 | ||
| C0603C470J5HAC7867 | KEMET | 0603 | 0 | $ 0.0069 | ||
| C0603X470J5HAC7867 | KEMET | 0603 | 0 | $ 0.0101 | ||
| C0603C470J5HACAUTO | KEMET | 0603 | 0 | $ 0.0139 | ||
| C0603X470J5HACAUTO | KEMET | 0603 | 0 | $ 0.0201 | ||
| C0603X470J1HAC7867 | KEMET | 0603 | 0 | $ 0.0101 | ||
| C0603X470J1HACAUTO | KEMET | 0603 | 0 | $ 0.0158 | ||
| C0603C470J1HAC7867 | KEMET | 0603 | 0 | $ 0.0054 | ||
| C0603C470J1HACAUTO | KEMET | 0603 | 0 | $ 0.0175 | ||
| C0603C470G4HACAUTO | KEMET | 0603 | 0 | $ 0.0158 | ||
| C0603X470G4HAC7867 | KEMET | 0603 | 0 | $ 0.0163 | ||
| C0603X470G4HACAUTO | KEMET | 0603 | 0 | $ 0.0237 | ||
| C0603C470G4HAC7867 | KEMET | 0603 | 0 | $ 0.0129 |

