KEMET C0402C139B3HAC7867
| Manufacturer | |
| MPN | C0402C139B3HAC7867 |
| LCSC Part # | C2187155 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1.3pF X8R 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 1.3pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.3pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0106 | $ 0.01 |
| 200+ | $ 0.0041 | $ 0.82 |
| 500+ | $ 0.004 | $ 2.00 |
| 1,000+ | $ 0.0039 | $ 3.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 1.3pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.3pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C139C3HAC7867 | KEMET | 0402 | 0 | $ 0.0051 | ||
| C0402C139D3HACAUTO | KEMET | 0402 | 0 | $ 0.0112 | ||
| C0402C139C3HACAUTO | KEMET | 0402 | 0 | $ 0.0116 | ||
| C0402C139B3HACAUTO | KEMET | 0402 | 0 | $ 0.0158 | ||
| C0402C139D3HAC7867 | KEMET | 0402 | 0 | $ 0.0047 | ||
| C0402C139C5HAC7867 | KEMET | 0402 | 0 | $ 0.0051 | ||
| C0402C139D5HACAUTO | KEMET | 0402 | 0 | $ 0.0112 | ||
| C0402C139C5HACAUTO | KEMET | 0402 | 0 | $ 0.0116 | ||
| C0402C139D5HAC7867 | KEMET | 0402 | 0 | $ 0.0047 | ||
| C0402C139B5HACAUTO | KEMET | 0402 | 0 | $ 0.0202 | ||
| C0402C139B5HAC7867 | KEMET | 0402 | 0 | $ 0.0129 |

