Nexperia SU CULBN1.VC-AGAY-67-4F4G-30
| Manufacturer | |
| MPN | SU CULBN1.VC-AGAY-67-4F4G-30 |
| LCSC Part # | C21869332 |
| Packaging | - |
| Customer # | |
| Key Attributes | 40mA 6V~6.5V 275nm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Current - DC Forward(If) | 40mA | |
| Voltage - Forward(Vf) | 6V~6.5V | |
| Wavelength - Dominant | 275nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Nexperia | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current - DC Forward(If) | 40mA | |
| Voltage - Forward(Vf) | 6V~6.5V | |
| Wavelength - Dominant | 275nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This compact UV-C LED is part of the OSLON UV series. It offers a flexible design solution for any application requiring UV-C radiation.
Features
AI Translation
- Package: Ceramic package with integrated glass lid
- Chip Technology: AlGaN-based flip-chip
- Typical Radiation Angle: 120° (Lambertian emitter)
- Color: Peak wavelength = 275 nm (UV-C)
- ESD: 2 kV, compliant with ANSI/ESDA/JEDEC JS-001 (HBM)
- Radiant Flux: Typical 4.7 mW
- Radiant Efficiency: Typical 2.6%
Applications
AI Translation
- Agriculture & Horticulture
- UV-C Treatment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.8727 | $ 9.87 |
| 170+ | $ 3.9393 | $ 669.68 |
| 510+ | $ 3.8079 | $ 1942.03 |
| 1,020+ | $ 3.743 | $ 3817.86 |
Standard Packaging85/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Current - DC Forward(If) | 40mA | |
| Voltage - Forward(Vf) | 6V~6.5V | |
| Wavelength - Dominant | 275nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Nexperia | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current - DC Forward(If) | 40mA | |
| Voltage - Forward(Vf) | 6V~6.5V | |
| Wavelength - Dominant | 275nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This compact UV-C LED is part of the OSLON UV series. It offers a flexible design solution for any application requiring UV-C radiation.
Features
AI Translation
- Package: Ceramic package with integrated glass lid
- Chip Technology: AlGaN-based flip-chip
- Typical Radiation Angle: 120° (Lambertian emitter)
- Color: Peak wavelength = 275 nm (UV-C)
- ESD: 2 kV, compliant with ANSI/ESDA/JEDEC JS-001 (HBM)
- Radiant Flux: Typical 4.7 mW
- Radiant Efficiency: Typical 2.6%
Applications
AI Translation
- Agriculture & Horticulture
- UV-C Treatment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

