VISHAY VJ0402A390JXAPW1BC
| Manufacturer | |
| MPN | VJ0402A390JXAPW1BC |
| LCSC Part # | C2186708 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 39pF C0G ±5% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0115 | $ 0.01 |
| 200+ | $ 0.0045 | $ 0.90 |
| 500+ | $ 0.0043 | $ 2.15 |
| 1,000+ | $ 0.0042 | $ 4.20 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402CG390J500NT | FH | 0402 | 116,800 | $ 0.0052 | ||
| CGA0402C0G390J500GT | HRE | 0402 | 23,700 | $ 0.0038 | ||
| CL05C390JB51PNC | Samsung Electro-Mechanics | 0402 | 9,100 | $ 0.0086 | ||
| CSA0402C0G390J500GT | HRE | 0402 | 9,000 | $ 0.0036 | ||
| TCC0402COG390J500AT | CCTC | 0402 | 8,900 | $ 0.0032 | ||
| GCM1555C1H390JA16D | muRata | 0402 | 7,500 | $ 0.0083 | ||
| C0402C390J5GACTU | KEMET | 0402 | 2,500 | $ 0.0138 | ||
| HGC0402G0390J500NTEJ | Chinocera | 0402 | 1,100 | $ 0.0013 | ||
| 04025A390JAT2A | Kyocera AVX | 0402 | 100 | $ 0.01 | ||
| CBR04C390J5GAC | KEMET | 0402 | 0 | $ 0.028 | ||
| GJM1555C1H390JB01D | muRata | 0402 | 0 | $ 0.0234 | ||
| CL05C390JB5NNNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0048 | ||
| UMK105CG390JVHF | Taiyo Yuden | 0402 | 0 | $ 0.0065 | ||
| UMK105CG390JV-F | Taiyo Yuden | 0402 | 0 | $ 0.0071 | ||
| CGA2B2C0G1H390JT0Y0F | TDK | 0402 | 0 | $ 0.0077 | ||
| CGA2B2C0G1H390J050BA | TDK | 0402 | 0 | $ 0.0062 | ||
| VJ0402A390JLAAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| VJ0402D390JXAAJ | VISHAY | 0402 | 0 | $ 0.106 | ||
| VJ0402A390JXACW1BC | VISHAY | 0402 | 0 | $ 0.0045 | ||
| FN15N390J500PNG | PSA | 0402 | 0 | $ 0.0016 |

