VISHAY VJ0805Y821MXJCW1BC
| Manufacturer | |
| MPN | VJ0805Y821MXJCW1BC |
| LCSC Part # | C2186495 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 820pF X7R ±20% 16V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0099 | $ 0.01 |
| 200+ | $ 0.0039 | $ 0.78 |
| 500+ | $ 0.0037 | $ 1.85 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C821M4RAC7800 | KEMET | 0805 | 0 | $ 0.0522 | ||
| 0805J0160821MXT | Knowles | 0805 | 0 | $ 0.1054 | ||
| 0805Y0160821MXT | Knowles | 0805 | 0 | $ 0.1761 | ||
| VJ0805Y821MXJPW1BC | VISHAY | 0805 | 0 | $ 0.0086 | ||
| GA0805Y821MXJBP31G | VISHAY | 0805 | 0 | $ 0.0234 | ||
| GA0805Y821MXJBC31G | VISHAY | 0805 | 0 | $ 0.0234 | ||
| VJ0805Y821MXJAC | VISHAY | 0805 | 0 | $ 0.0257 | ||
| VJ0805Y821MXJMP | VISHAY | 0805 | 0 | $ 0.0257 | ||
| GA0805Y821MBJBT31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| GA0805Y821MBJBR31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| VJ0805Y821MXJAP | VISHAY | 0805 | 0 | $ 0.0517 | ||
| VJ0805Y821MLJAJ32 | VISHAY | 0805 | 0 | $ 0.5963 | ||
| VJ0805Y821MXJMC | VISHAY | 0805 | 0 | $ 0.1296 | ||
| VJ0805Y821MLXAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805Y821MXXCW1BC | VISHAY | 0805 | 0 | $ 0.0099 | ||
| GA0805Y821MXXBC31G | VISHAY | 0805 | 0 | $ 0.0234 | ||
| GA0805Y821MXXBP31G | VISHAY | 0805 | 0 | $ 0.0234 | ||
| GA0805Y821MBXBR31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| GA0805Y821MBXBT31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| VJ0805Y821MXXMP | VISHAY | 0805 | 0 | $ 0.0355 |

