XP Power ECL25US24-P
| Manufacturer | |
| MPN | ECL25US24-P |
| LCSC Part # | C21861337 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Ripple Noise | 200mVp-p | |
| Height | - | |
| Capacitive Load(Max) | - | |
| Operating Temperature Range | -20℃~+70℃ | |
| Length | - | |
| Output Voltage Accuracy | ±1% | |
| Width | - | |
| Switching Frequency | 70kHz | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 82% | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Ripple Noise | 200mVp-p | |
| Height | - | |
| Capacitive Load(Max) | - | |
| Operating Temperature Range | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Length | - | |
| Output Voltage Accuracy | ±1% | |
| Width | - | |
| Switching Frequency | 70kHz | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 82% | |
| Features | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.1221 | $ 38.12 |
| 198+ | $ 15.2112 | $ 3011.82 |
| 498+ | $ 14.7027 | $ 7321.94 |
| 1,002+ | $ 14.4523 | $ 14481.20 |
Standard Packaging6/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Ripple Noise | 200mVp-p | |
| Height | - | |
| Capacitive Load(Max) | - | |
| Operating Temperature Range | -20℃~+70℃ | |
| Length | - | |
| Output Voltage Accuracy | ±1% | |
| Width | - | |
| Switching Frequency | 70kHz | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 82% | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Ripple Noise | 200mVp-p | |
| Height | - | |
| Capacitive Load(Max) | - | |
| Operating Temperature Range | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Length | - | |
| Output Voltage Accuracy | ±1% | |
| Width | - | |
| Switching Frequency | 70kHz | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 82% | |
| Features | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

