KEMET C0402C152M4HAC7867
| Manufacturer | |
| MPN | C0402C152M4HAC7867 |
| LCSC Part # | C2185807 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1.5nF X8R ±20% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0075 | $ 0.01 |
| 200+ | $ 0.0029 | $ 0.58 |
| 500+ | $ 0.0028 | $ 1.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C152M4HACAUTO | KEMET | 0402 | 0 | $ 0.0133 | ||
| C1005X8R1H152M050BA | TDK | 0402 | 0 | $ 0.0204 | ||
| CGA2B2X8R1H152M050BE | TDK | 0402 | 0 | $ 0.0431 | ||
| CGA2B2X8R1H152M050BA | TDK | 0402 | 0 | $ 0.0177 | ||
| C1005X8R1H152M050BE | TDK | 0402 | 0 | $ 0.0374 | ||
| CGA2B2X8R1H152M050BD | TDK | 0402 | 0 | $ 0.1127 | ||
| GA0402H152MXXAC31G | VISHAY | 0402 | 0 | $ 0.0162 | ||
| GA0402H152MXAAC31G | VISHAY | 0402 | 0 | $ 0.0162 | ||
| C1005X8R2A152M050BE | TDK | 0402 | 0 | $ 0.0574 | ||
| CGA2B2X8R2A152M050BE | TDK | 0402 | 0 | $ 0.0689 | ||
| C1005X8R2A152M050BA | TDK | 0402 | 0 | $ 0.0522 | ||
| CGA2B2X8R2A152M050BA | TDK | 0402 | 0 | $ 0.1362 | ||
| C0402C152K4HACAUTO | KEMET | 0402 | 0 | $ 0.0133 | ||
| C0402C152K4HAC7867 | KEMET | 0402 | 0 | $ 0.0194 | ||
| GA0402H152KXXAP31G | VISHAY | 0402 | 0 | $ 0.0169 | ||
| GA0402H152KXXAC31G | VISHAY | 0402 | 0 | $ 0.0169 | ||
| C0402C152K5HACAUTO | KEMET | 0402 | 0 | $ 0.11 | ||
| CGA2B2X8R1H152K050BE | TDK | 0402 | 0 | $ 0.0431 | ||
| GA0402H152KXAAP31G | VISHAY | 0402 | 0 | $ 0.0169 | ||
| GA0402H152KXAAC31G | VISHAY | 0402 | 0 | $ 0.0169 |

