LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bridgelux BXRH-30G100C-G-73 product image
Images for reference only

Bridgelux BXRH-30G100C-G-73

Manufacturer
MPN
BXRH-30G100C-G-73
LCSC Part #
C21853401
Packaging
-
Customer #
Key Attributes
1222lm 3000K 90 12.7W 18.2V Warm White LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconBridgelux BXRH-30G100C-G-73
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1479$ 2.15
210+$ 0.8567$ 179.91
490+$ 0.829$ 406.21
1,015+$ 0.8151$ 827.33
Standard Packaging35/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerBridgelux
Packaging-
Lumens1222lm
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle-
Power(Watts)12.7W
Wavelength - Dominant-
Voltage - Forward(Vf)18.2V
Illumination ColorWarm White
Operating Temperature-

Introduction

AI Translation

The V Series High Definition LED Array products are an ultra-high optical density chip-on-board product line designed for high-intensity spotlights in commercial and retail environments. This series delivers excellent color over angle uniformity, providing equivalent or superior center beam candlepower at lower wattage and longer lifetime as a replacement for ceramic metal halide lamps. Its precise beam control and superior light quality make it ideal for demanding directional spotlight applications. The V6 High Definition LED Array offers multiple CCT and CRI combinations, providing significant design flexibility and energy efficiency. Luminaire system designs using these LED arrays can deliver higher system-level efficacy and extended service life. The Décor Series is an advanced color product line designed for high-end applications, offering superior LED light quality with excellent color rendering options and a pleasing lighting palette. Décor Series Class A is based on human response testing, providing color points that combine Gamut Area Index and CRI. Décor Series Ultra High Definition products offer a CRI of up to 97 and a minimum R9 value of 91, emphasizing the red tones and hues to which the human eye is most sensitive — ideal for high-end retail stores and prestigious museums as a replacement for halogen lamps. The Décor Series Exhibit products are a ceramic metal halide replacement solution, combining the same pure white light with enhanced spectral coverage and higher efficacy.

Features

AI Translation
  • Typical efficacy of 125 lm/W at 3000K, CRI 80
  • Compact high luminous flux density light source
  • Uniform, high-quality illumination
  • Available in minimum CRI 80, 90, and 95 options
  • Simplified thermal path
  • ENERGY STAR and ANSI standard color tolerance construction with 3 standard SDCM options
  • More energy-efficient than incandescent, halogen, and fluorescent lamps
  • Low-voltage DC operation
  • Instant-on with stepless dimming support
  • V bin code marked on reverse side
  • Enhanced optical control
  • Pixel-free pure white light
  • High-quality true color rendering
  • Significantly reduced thermal resistance and improved operating temperature
  • Uniform, consistent white light
  • Reduced operating costs
  • Easy integration with daylight and motion sensors for greater energy savings
  • Reduced maintenance costs
  • Environmentally friendly with no disposal concerns

Applications

AI Translation
  • Commercial and residential downlights
  • Accent lighting
  • Spotlights
  • Track lighting