Bridgelux BXRC-50G2001-B-83-SE
| Manufacturer | |
| MPN | BXRC-50G2001-B-83-SE |
| LCSC Part # | C21853393 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Vero SE series is a revolutionary light source system that combines Bridgelux's 8th-generation chip-on-board (COB) technology with plug-in connectivity to enable solder-free mounting. Vero SE LED light sources simplify the assembly process, reduce manufacturing costs, streamline luminaire design, improve light quality, and increase design flexibility.
Vero SE is available in four distinct light-emitting surface (LES) configurations, capable of reliable operation across a wide current range. By eliminating the need for secondary connectors and bracket components, Vero SE enables rapid array integration into luminaires and provides an efficient field-replaceable solution. Vero SE arrays deliver increased lumen density for improved beam control and precision illumination, and adopt 2 and 3 SDCM color control standards for clean, consistent, and uniform lighting.
Features
- Plug-in electrical connection
- Top-side part number marking
- Typical luminous efficacy of 175 lm/W at 3000K, CRI 80
- Reliable operation up to 3x nominal current with 30% maximum lumen increase per emitting surface size
- Multiple CCT options (2700K - 6500K) with minimum CRI of 70, 80, and 90
- Uniform, high-quality illumination
- 2 and 3 SDCM binning options (2700K - 4000K)
- Forward voltage bin code (marked on reverse side)
- 10-year warranty
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.9072 | $ 6.91 |
| 200+ | $ 2.7564 | $ 551.28 |
| 500+ | $ 2.664 | $ 1332.00 |
| 1,000+ | $ 2.6193 | $ 2619.30 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Vero SE series is a revolutionary light source system that combines Bridgelux's 8th-generation chip-on-board (COB) technology with plug-in connectivity to enable solder-free mounting. Vero SE LED light sources simplify the assembly process, reduce manufacturing costs, streamline luminaire design, improve light quality, and increase design flexibility.
Vero SE is available in four distinct light-emitting surface (LES) configurations, capable of reliable operation across a wide current range. By eliminating the need for secondary connectors and bracket components, Vero SE enables rapid array integration into luminaires and provides an efficient field-replaceable solution. Vero SE arrays deliver increased lumen density for improved beam control and precision illumination, and adopt 2 and 3 SDCM color control standards for clean, consistent, and uniform lighting.
Features
- Plug-in electrical connection
- Top-side part number marking
- Typical luminous efficacy of 175 lm/W at 3000K, CRI 80
- Reliable operation up to 3x nominal current with 30% maximum lumen increase per emitting surface size
- Multiple CCT options (2700K - 6500K) with minimum CRI of 70, 80, and 90
- Uniform, high-quality illumination
- 2 and 3 SDCM binning options (2700K - 4000K)
- Forward voltage bin code (marked on reverse side)
- 10-year warranty
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

