LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bridgelux BXEN-50S-11L-3C-00-0-0 product image
Images for reference only

Bridgelux BXEN-50S-11L-3C-00-0-0

Manufacturer
MPN
BXEN-50S-11L-3C-00-0-0
LCSC Part #
C21853365
Packaging
-
Customer #
Key Attributes
25lm 97 5000K 2.9V 200mW Cold White LED White Lighting RoHS
Datasheetpdf iconBridgelux BXEN-50S-11L-3C-00-0-0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0352$ 0.04
200+$ 0.0141$ 2.82
500+$ 0.0136$ 6.80
1,000+$ 0.0134$ 13.40
Standard Packaging17000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerBridgelux
Packaging-
Lumens25lm
CRI Color Rendering Index97
Color Temperature5000K
Width-
Length-
Wavelength - Dominant-
Height-
Viewing Angle116°
Voltage - Forward(Vf)2.9V
Power(Watts)200mW
Illumination ColorCold White
Operating Temperature-