VISHAY VJ0402A0R5BXQPW1BC
| Manufacturer | |
| MPN | VJ0402A0R5BXQPW1BC |
| LCSC Part # | C2184879 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 0.5pF C0G 10V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0063 | $ 0.01 |
| 200+ | $ 0.0025 | $ 0.50 |
| 500+ | $ 0.0024 | $ 1.20 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MA0402CG0R5C100 | Meritek | 0402 | 0 | $ 0.0052 | ||
| MA0402CG0R5D100 | Meritek | 0402 | 0 | $ 0.0052 | ||
| VJ0402A0R5BXQCW1BC | VISHAY | 0402 | 0 | $ 0.0078 | ||
| VJ0402A0R5CXQPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402A0R5DXQCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402A0R5CXQCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402A0R5DXQPW1BC | VISHAY | 0402 | 0 | $ 0.014 | ||
| 0402N0R5D100CT | Walsin | 0402 | 0 | $ 0.0036 | ||
| 0402N0R5C100CT | Walsin | 0402 | 0 | $ 0.0036 | ||
| C0402C508C4GACTU | KEMET | 0402 | 0 | $ 0.067 | ||
| C0402C508C4GAC7867 | KEMET | 0402 | 0 | $ 0.0842 | ||
| MA0402CG0R5C160 | Meritek | 0402 | 0 | $ 0.0052 | ||
| MA0402CG0R5B160 | Meritek | 0402 | 0 | $ 0.008 | ||
| VJ0402A0R5DXJPW1BC | VISHAY | 0402 | 0 | $ 0.0044 | ||
| VJ0402A0R5DXJCW1BC | VISHAY | 0402 | 0 | $ 0.0052 | ||
| VJ0402A0R5CXJPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402A0R5CXJCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402A0R5BXJPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| VJ0402A0R5BXJCW1BC | VISHAY | 0402 | 0 | $ 0.0203 | ||
| 0402N0R5C160CT | Walsin | 0402 | 0 | $ 0.0036 |

