KEMET C0603C390M1HAC7867
| Manufacturer | |
| MPN | C0603C390M1HAC7867 |
| LCSC Part # | C2184247 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 39pF X8R ±20% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 39pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0049 | $ 0.01 |
| 200+ | $ 0.0019 | $ 0.38 |
| 1,000+ | $ 0.0018 | $ 1.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 39pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X390M1HAC7867 | KEMET | 0603 | 0 | $ 0.0087 | ||
| C0603C390M1HACAUTO | KEMET | 0603 | 0 | $ 0.0114 | ||
| C0603X390M1HACAUTO | KEMET | 0603 | 0 | $ 0.0149 | ||
| C0603C390K1HAC7867 | KEMET | 0603 | 0 | $ 0.0049 | ||
| C0603C390K1HACAUTO | KEMET | 0603 | 0 | $ 0.0114 | ||
| C0603X390K1HAC7867 | KEMET | 0603 | 0 | $ 0.0112 | ||
| C0603X390K1HACAUTO | KEMET | 0603 | 0 | $ 0.0406 | ||
| C0603X390J1HAC7867 | KEMET | 0603 | 0 | $ 0.0099 | ||
| C0603X390J1HACAUTO | KEMET | 0603 | 0 | $ 0.0156 | ||
| C0603C390J1HAC7867 | KEMET | 0603 | 0 | $ 0.0064 | ||
| C0603C390J1HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603C390G1HAC7867 | KEMET | 0603 | 0 | $ 0.0102 | ||
| C0603C390G1HACAUTO | KEMET | 0603 | 0 | $ 0.0154 | ||
| C0603X390G1HACAUTO | KEMET | 0603 | 0 | $ 0.0281 | ||
| C0603X390G1HAC7867 | KEMET | 0603 | 0 | $ 0.0299 | ||
| C0603C390F1HAC7867 | KEMET | 0603 | 0 | $ 0.0215 | ||
| C0603X390F1HAC7867 | KEMET | 0603 | 0 | $ 0.0336 | ||
| C0603C390F1HACAUTO | KEMET | 0603 | 0 | $ 0.0267 | ||
| C0603X390F1HACAUTO | KEMET | 0603 | 0 | $ 0.0398 | ||
| VJ0603D390MXBAJ | VISHAY | 0603 | 0 | $ 0.0987 |

