muRata GRM033R71A103MA01D
| Manufacturer | |
| MPN | GRM033R71A103MA01D |
| LCSC Part # | C2184032 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 10nF X7R ±20% 10V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0025 | $ 0.01 |
| 200+ | $ 0.001 | $ 0.20 |
| 1,000+ | $ 0.0009 | $ 0.90 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0201X7R103M500ZT | CCTC | 0201 | 13,800 | $ 0.0007 | ||
| GCM033R71A103MA03D | muRata | 0201 | 1,900 | $0.0007 $0.0069 | ||
| MA0201XR103M100 | Meritek | 0201 | 0 | $ 0.0071 | ||
| GCM033R71A103MA03J | muRata | 0201 | 0 | $ 0.0082 | ||
| GRM033R71A103MA01J | muRata | 0201 | 0 | $ 0.0022 | ||
| GRM033R71C103ME14D | muRata | 0201 | 0 | $ 0.0022 | ||
| GRM033R71C103ME14J | muRata | 0201 | 0 | $ 0.0022 | ||
| GRM033R71E103ME14D | muRata | 0201 | 0 | $ 0.0014 | ||
| GRM033R71E103ME14J | muRata | 0201 | 0 | $ 0.0022 | ||
| EMK063B7103MP-F | Taiyo Yuden | 0201 | 0 | $ 0.003 | ||
| MSASE063SB7103MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0138 | ||
| MLASE063SB7103MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0268 | ||
| TMK063B7103MP-F | Taiyo Yuden | 0201 | 0 | $ 0.0069 | ||
| MLAST063SB7103MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0096 | ||
| MSAST063SB7103MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.005 | ||
| CGA1A2X7R1A103M030BA | TDK | 0201 | 0 | $ 0.0046 | ||
| VJ0201Y103MXQCW1BC | VISHAY | 0201 | 0 | $ 0.0071 | ||
| 0201B103M250NT | FH | 0201 | 0 | $ 0.001 | ||
| 0201B103M500NT | FH | 0201 | 0 | $ 0.0039 | ||
| 0201B103M100CT | Walsin | 0201 | 0 | $ 0.0015 |

