muRata GRM0335C1E8R7CA01D
| Manufacturer | |
| MPN | GRM0335C1E8R7CA01D |
| LCSC Part # | C2183270 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 8.7pF C0G 25V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 8.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.002 | $ 0.01 |
| 200+ | $ 0.0008 | $ 0.16 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 8.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GJM0335C1E8R7CB01D | muRata | 0201 | 0 | $ 0.0041 | ||
| GRM0335C1E8R7DA01D | muRata | 0201 | 0 | $ 0.002 | ||
| GJM0335C1E8R7CB01J | muRata | 0201 | 0 | $ 0.0057 | ||
| GJM0335C1E8R7BB01D | muRata | 0201 | 0 | $ 0.0124 | ||
| GJM0335C1E8R7DB01J | muRata | 0201 | 0 | $ 0.0076 | ||
| GJM0335C1E8R7DB01D | muRata | 0201 | 0 | $ 0.0089 | ||
| GRM0335C1H8R7WA01J | muRata | 0201 | 0 | $ 0.0064 | ||
| GRM0335C1H8R7DA01D | muRata | 0201 | 0 | $ 0.002 | ||
| GRM0335C1H8R7CA01D | muRata | 0201 | 0 | $ 0.002 | ||
| GRM0335C1H8R7BA01D | muRata | 0201 | 0 | $ 0.0024 | ||
| GJM0335C1H8R7BB01J | muRata | 0201 | 0 | $ 0.0112 | ||
| UMK063CG8R7DTHF | Taiyo Yuden | 0201 | 0 | $ 0.0038 | ||
| MMASU063SCG8R7DFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0145 | ||
| MBASU063SCG8R7DFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0145 | ||
| MCASU063SCG8R7DFNA1J | Taiyo Yuden | 0201 | 0 | $ 0.0145 | ||
| GRM0335C2A8R7DA01D | muRata | 0201 | 0 | $ 0.0042 | ||
| GRM0335C2A8R7CA01D | muRata | 0201 | 0 | $ 0.0042 | ||
| GRM0335C2A8R7CA01J | muRata | 0201 | 0 | $ 0.0038 | ||
| GRM0335C2A8R7DA01J | muRata | 0201 | 0 | $ 0.0047 |

