LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8254AAEFT-TB-G product image
Images for reference only

ABLIC S-8254AAEFT-TB-GRoHS

Manufacturer
MPN
S-8254AAEFT-TB-G
LCSC Part #
C21823964
Packaging
-
Customer #
Key Attributes
Power Management - Specialized RoHS
Datasheetpdf iconABLIC S-8254AAEFT-TB-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0006$ 3.00
200+$ 1.1985$ 239.70
500+$ 1.1575$ 578.75
1,000+$ 1.1378$ 1137.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerABLIC
Packaging-
FeaturesOvercurrent Protection;Adjustable soft-start

Introduction

AI Translation

The S-8254A Series is a protection IC for 3-serial- or 4-serial-cell lithium-ion / lithium polymer rechargeable batteries and includes a high-accuracy voltage detector and delay circuit. The S-8254A Series protects both 3-serial or 4-serial cells using the SEL pin for switching.

Features

AI Translation
  • High-accuracy voltage detection for each cell
    • Overcharge detection voltage n (n = 1 to 4): 3.9 V to 4.4 V (50 mV step), Accuracy ±25 mV
    • Overcharge release voltage n (n = 1 to 4): 3.8 V to 4.4 V, Accuracy ±50 mV
    • Overdischarge detection voltage n (n = 1 to 4): 2.0 V to 3.0 V (100 mV step), Accuracy ±80 mV
    • Overdischarge release voltage n (n = 1 to 4): 2.0 V to 3.4 V, Accuracy ±100 mV
  • Three-level overcurrent protection
    • Overcurrent detection voltage 1: 0.05 V to 0.30 V (50 mV step), Accuracy ±25 mV
    • Overcurrent detection voltage 2: 0.5 V, Accuracy ±100 mV
    • Overcurrent detection voltage 3: VVC1 - 1.2 V, Accuracy ±300 mV
  • Delay times for overcharge detection, overdischarge detection and overcurrent detection 1 can be set by external capacitors (delay times for overcurrent detection 2 and 3 are fixed internally).
  • Switchable between a 3-serial cell and 4-serial cell using the SEL pin
  • Charge/discharge operation can be controlled via the control pins.
  • High-withstand voltage, Absolute maximum rating: 26 V
  • Wide operating voltage range: 2 V to 24 V
  • Wide operating temperature range: -40°C to +85°C
  • Low current consumption
    • During operation: 30 μA max. (+25°C)
    • During power-down: 0.1 μA max. (+25°C)
  • Lead-free, Sn100%, halogen-free

Applications

AI Translation
  • Lithium-ion rechargeable battery packs
  • Lithium polymer rechargeable battery packs