Cincon Electronics Co. LTD CFM06S050
| Manufacturer | |
| MPN | CFM06S050 |
| LCSC Part # | C21823486 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Voltage - Supply | - | |
| Height | 18.3mm | |
| Ripple Noise | 100mVp-p | |
| Capacitive Load(Max) | 1200uF | |
| Operating Temperature Range | -40℃~+80℃ | |
| Length | 39.5mm | |
| Width | 19.4mm | |
| Output Voltage Accuracy | ±5% | |
| Switching Frequency | 70kHz | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 78% | |
| Features | Over Current Protection;Short Circuit Protection;Overvoltage protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Voltage - Supply | - | |
| Height | 18.3mm | |
| Ripple Noise | 100mVp-p | |
| Capacitive Load(Max) | 1200uF | |
| Operating Temperature Range | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Length | 39.5mm | |
| Width | 19.4mm | |
| Output Voltage Accuracy | ±5% | |
| Switching Frequency | 70kHz | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 78% | |
| Features | Over Current Protection;Short Circuit Protection;Overvoltage protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Universal Input Range 90~264Vac
- High Efficiency up to 83%
- 0.764x1.555 Compact Size Class II
- No Load Power <0.075W
- Approval IEC/EN/UL 62368-1 Ed 3.0
- Design Meets IEC/EN 60335-1
- Approval EN 55032 Class B and CISPR/FCC Class B
- Operating Altitude 5000m
- Continuous Short Circuit Protection
- Over Voltage Protection
- Over Voltage Category OVC II & OVC III
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4684 | $ 8.47 |
| 198+ | $ 3.3791 | $ 669.06 |
| 506+ | $ 3.2668 | $ 1653.00 |
| 990+ | $ 3.2099 | $ 3177.80 |
Standard Packaging22/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Voltage - Supply | - | |
| Height | 18.3mm | |
| Ripple Noise | 100mVp-p | |
| Capacitive Load(Max) | 1200uF | |
| Operating Temperature Range | -40℃~+80℃ | |
| Length | 39.5mm | |
| Width | 19.4mm | |
| Output Voltage Accuracy | ±5% | |
| Switching Frequency | 70kHz | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 78% | |
| Features | Over Current Protection;Short Circuit Protection;Overvoltage protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Voltage - Supply | - | |
| Height | 18.3mm | |
| Ripple Noise | 100mVp-p | |
| Capacitive Load(Max) | 1200uF | |
| Operating Temperature Range | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Length | 39.5mm | |
| Width | 19.4mm | |
| Output Voltage Accuracy | ±5% | |
| Switching Frequency | 70kHz | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 78% | |
| Features | Over Current Protection;Short Circuit Protection;Overvoltage protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Universal Input Range 90~264Vac
- High Efficiency up to 83%
- 0.764x1.555 Compact Size Class II
- No Load Power <0.075W
- Approval IEC/EN/UL 62368-1 Ed 3.0
- Design Meets IEC/EN 60335-1
- Approval EN 55032 Class B and CISPR/FCC Class B
- Operating Altitude 5000m
- Continuous Short Circuit Protection
- Over Voltage Protection
- Over Voltage Category OVC II & OVC III
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

