KEMET C0603C470G5GAC7867
| Manufacturer | |
| MPN | C0603C470G5GAC7867 |
| LCSC Part # | C2182295 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 47pF C0G ±2% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0346 | $ 0.03 |
| 200+ | $ 0.0134 | $ 2.68 |
| 500+ | $ 0.0129 | $ 6.45 |
| 1,000+ | $ 0.0127 | $ 12.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0603COG470G500CT | CCTC | 0603 | 12,450 | $ 0.0093 | ||
| 0603CG470G500NT | FH | 0603 | 3,050 | $ 0.0144 | ||
| CBR06C470G5GAC | KEMET | 0603 | 0 | $ 0.0827 | ||
| C0603C470G5GALTU | KEMET | 0603 | 0 | $ 0.1966 | ||
| 0603Y0500470GCT | Knowles | 0603 | 0 | $ 0.1913 | ||
| 0603J0500470GAT | Knowles | 0603 | 0 | $ 0.2732 | ||
| GRM1885C1H470GA01D | muRata | 0603 | 0 | $ 0.0215 | ||
| GCM1885C1H470GA16D | muRata | 0603 | 0 | $ 0.1205 | ||
| GCM1885C1H470GA16J | muRata | 0603 | 0 | $ 0.0566 | ||
| GQM1885C1H470GB01J | muRata | 0603 | 0 | $ 0.7048 | ||
| VJ0603A470GLAAJ32 | VISHAY | 0603 | 0 | $ 0.4884 | ||
| VJ0603A470GXAPW1BC | VISHAY | 0603 | 0 | $ 0.0151 | ||
| VJ0603A470GXACW1BC | VISHAY | 0603 | 0 | $ 0.0195 | ||
| VJ0603A470GXAAP | VISHAY | 0603 | 0 | $ 0.2028 | ||
| VJ0603A470GXAAC | VISHAY | 0603 | 0 | $ 0.2028 | ||
| VJ0603D470GXAAJ | VISHAY | 0603 | 0 | $ 0.3518 | ||
| VJ0603D470GLAAP | VISHAY | 0603 | 0 | $ 0.3518 | ||
| VJ0603D470GLAAJ | VISHAY | 0603 | 0 | $ 0.3518 | ||
| VJ0603D470GLAAC | VISHAY | 0603 | 0 | $ 0.3518 | ||
| VJ0603D470GXAAC | VISHAY | 0603 | 0 | $ 0.3518 |

