KEMET C1210C476M8RAC7800
| Manufacturer | |
| MPN | C1210C476M8RAC7800 |
| LCSC Part # | C2182116 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 47uF X7R ±20% 10V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 47uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
In-Stock: 391
391 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7428 | $ 1.74 |
| 10+ | $ 1.4934 | $ 14.93 |
| 30+ | $ 1.3564 | $ 40.69 |
| 100+ | $ 1.2016 | $ 120.16 |
| 500+ | $ 1.1331 | $ 566.55 |
| 1,000+ | $ 1.1021 | $ 1102.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 47uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM32ER71A476ME15K | muRata | 1210 | 1,220 | $ 1.0689 | ||
| C1210C476M8R2C7186 | KEMET | 1210 | 10 | $ 5.0139 | ||
| GRM32ER71A476KE15L | muRata | 1210 | 19,305 | $ 1.2083 | ||
| MSASL32MSB7476KPNB25 | Taiyo Yuden | 1210 | 3,268 | $ 0.5462 | ||
| CL32B476KPJNNWE | Samsung Electro-Mechanics | 1210 | 1,635 | $ 0.4486 | ||
| LMK325B7476KM-PR | Taiyo Yuden | 1210 | 890 | $ 0.4903 | ||
| C1210C476K8RACTU | KEMET | 1210 | 188 | $ 1.9433 | ||
| 1210ZC476KAT2A | Kyocera AVX | 1210 | 30 | $ 1.3485 | ||
| C1210C476M8RACTU | KEMET | 1210 | 0 | $ 1.2533 | ||
| GRM32ER71A476ME15L | muRata | 1210 | 0 | $ 0.3367 | ||
| LMK325B7476MM-TR | Taiyo Yuden | 1210 | 0 | $ 0.2742 | ||
| LMK325B7476MM-PR | Taiyo Yuden | 1210 | 0 | $ 0.2171 | ||
| MLASL32MSB7476MPNB25 | Taiyo Yuden | 1210 | 0 | $ 0.291 | ||
| MSASL32MSB7476MPNB25 | Taiyo Yuden | 1210 | 0 | $ 0.2512 | ||
| C1210X7R100-476MNE | Venkel | 1210 | 0 | $ 0.6213 | ||
| 1210B476M100NT | FH | 1210 | 0 | $ 0.4617 | ||
| 1210B476M100CT | Walsin | 1210 | 0 | $ 0.6055 | ||
| CL32B476KPJNNNE | Samsung Electro-Mechanics | 1210 | 0 | $ 0.3582 | ||
| CS3225X7R476K100NRL | SAMWHA | 1210 | 0 | $ 0.1166 | ||
| LMK325B7476KM-TR | Taiyo Yuden | 1210 | 0 | $ 0.2328 |

