KEMET C1812C823J5GACTU
| Manufacturer | |
| MPN | C1812C823J5GACTU |
| LCSC Part # | C2182009 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 82nF C0G ±5% 50V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 82nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6314 | $ 0.63 |
| 200+ | $ 0.2455 | $ 49.10 |
| 500+ | $ 0.2362 | $ 118.10 |
| 1,000+ | $ 0.2316 | $ 231.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 82nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C823J5GAC7800 | KEMET | 1812 | 0 | $ 0.7676 | ||
| C1812C823J1GACTU | KEMET | 1812 | 0 | $ 0.7332 | ||
| C1812C823J1GAC7800 | KEMET | 1812 | 0 | $ 0.8803 | ||
| 1812J0500823JCR | Knowles | 1812 | 0 | $ 3.1518 | ||
| 1812Y0500823JCT | Knowles | 1812 | 0 | $ 1.4571 | ||
| 1812Y0630823JCT | Knowles | 1812 | 0 | $ 1.4571 | ||
| 1812J0630823JCT | Knowles | 1812 | 0 | $ 1.4571 | ||
| 1812Y0500823GCT | Knowles | 1812 | 0 | $ 2.467 | ||
| 1812Y0500823GCR | Knowles | 1812 | 0 | $ 5.9566 | ||
| 1812Y0630823GCR | Knowles | 1812 | 0 | $ 5.9566 | ||
| 1812Y0630823GCT | Knowles | 1812 | 0 | $ 2.467 | ||
| 1812Y0500823FCT | Knowles | 1812 | 0 | $ 5.11 | ||
| 1812Y0500823FCR | Knowles | 1812 | 0 | $ 9.6205 | ||
| 1812Y0630823FCR | Knowles | 1812 | 0 | $ 9.6205 | ||
| 1812Y0630823FCT | Knowles | 1812 | 0 | $ 5.11 | ||
| 1812J0500823KCT | Knowles | 1812 | 0 | $ 1.3746 | ||
| 1812Y0500823KCT | Knowles | 1812 | 0 | $ 1.3731 | ||
| 1812J0630823KCT | Knowles | 1812 | 0 | $ 1.3746 | ||
| 1812Y0630823KCT | Knowles | 1812 | 0 | $ 1.3731 | ||
| 1812Y0500823JER | Knowles | 1812 | 0 | $ 1.6871 |

