KEMET C2220X106K5RACAUTO
| Manufacturer | |
| MPN | C2220X106K5RACAUTO |
| LCSC Part # | C2181827 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 10uF X7R ±10% 50V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3118 | $ 5.31 |
| 10+ | $ 5.1971 | $ 51.97 |
| 30+ | $ 5.1211 | $ 153.63 |
| 100+ | $ 5.0451 | $ 504.51 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C5750X7R1H106KT000N | TDK | 2220 | 7,712 | $ 0.7878 | ||
| FS55X106K500EGG | PSA | 2220 | 7,591 | $ 0.5034 | ||
| C2220C106K5RACAUTO | KEMET | 2220 | 453 | $ 1.9939 | ||
| CGA9N3X7R1H106KT0Y0N | TDK | 2220 | 283 | $ 0.7446 | ||
| FS55X106K500EFG | PSA | 2220 | 48 | $ 0.6924 | ||
| 22205C106KAZ2A | Kyocera AVX | 2220 | 40 | $ 1.6481 | ||
| FS55X106K500EHG | PSA | 2220 | 16 | $ 0.5233 | ||
| C2220X106K5RACTU | KEMET | 2220 | 10 | $ 4.2364 | ||
| C2220C106K5RACTU | KEMET | 2220 | 5 | $ 3.2523 | ||
| KRM55QR71J106KH01L | muRata | 2220 | 2 | $ 1.1934 | ||
| C2220C106K5RAC7800 | KEMET | 2220 | 0 | $ 1.598 | ||
| C2220X106K5RAC7025 | KEMET | 2220 | 0 | $ 1.5065 | ||
| C2220C106K5RALTU | KEMET | 2220 | 0 | $ 2.6753 | ||
| C2220C106K5RAL7800 | KEMET | 2220 | 0 | $ 2.4 | ||
| C2220X106K5RAC7800 | KEMET | 2220 | 0 | $ 1.2734 | ||
| 22205C106KAT2A | Kyocera AVX | 2220 | 0 | $ 0.9809 | ||
| MA2220XR106K500 | Meritek | 2220 | 0 | $ 1.3364 | ||
| CGA9N3X7R1H106K230KB | TDK | 2220 | 0 | $ 0.5754 | ||
| C5750X7R1H106K230KB | TDK | 2220 | 0 | $ 0.512 | ||
| C2220X7R500-106KNE | Venkel | 2220 | 0 | $ 0.8137 |

