KEMET C0805C123K5RACTU
| Manufacturer | |
| MPN | C0805C123K5RACTU |
| LCSC Part # | C2180867 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 12nF X7R ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0121 | $ 0.01 |
| 200+ | $ 0.0047 | $ 0.94 |
| 500+ | $ 0.0045 | $ 2.25 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R9BB123 | YAGEO | 0805 | 8,650 | $ 0.0171 | ||
| 0805B123K500NT | FH | 0805 | 3,597 | $ 0.0152 | ||
| 0805B123K500CT | Walsin | 0805 | 650 | $ 0.0068 | ||
| TCC0805X7R123K500DT | CCTC | 0805 | 100 | $ 0.0061 | ||
| C0805F123K5RACTU | KEMET | 0805 | 0 | $ 0.0636 | ||
| 0805Y0500123KDT | Knowles | 0805 | 0 | $ 0.3396 | ||
| 0805J0500123KXT | Knowles | 0805 | 0 | $ 0.1105 | ||
| GCM219R71H123KA37J | muRata | 0805 | 0 | $ 0.1249 | ||
| GCM216R71H123KA37J | muRata | 0805 | 0 | $ 0.131 | ||
| GCM216R71H123KA37D | muRata | 0805 | 0 | $ 0.1151 | ||
| GCM219R71H123KA37D | muRata | 0805 | 0 | $ 0.1151 | ||
| VJ0805Y123KLAAJ32 | VISHAY | 0805 | 0 | $ 0.639 | ||
| GA0805Y123KXABP31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y123KBABT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805Y123KBABR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805Y123KXAPW1BC | VISHAY | 0805 | 0 | $ 0.0502 | ||
| VJ0805Y123KXAMP | VISHAY | 0805 | 0 | $ 0.0626 | ||
| VJ0805Y123KXAAP | VISHAY | 0805 | 0 | $ 0.0626 | ||
| VJ0805Y123KXAMC | VISHAY | 0805 | 0 | $ 0.0626 | ||
| CC0805KPX7R9BB123 | YAGEO | 0805 | 0 | $ 0.0191 |

