Knowles 2220J1K50562JKT
| Manufacturer | |
| MPN | 2220J1K50562JKT |
| LCSC Part # | C2180434 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 5.6nF ±5% 1.5kV 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7194 | $ 0.72 |
| 200+ | $ 0.2791 | $ 55.82 |
| 500+ | $ 0.2698 | $ 134.90 |
| 1,000+ | $ 0.2651 | $ 265.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2220X562JFGACAUTO | KEMET | 2220 | 0 | $ 1.809 | ||
| C2220X562JFGACTU | KEMET | 2220 | 0 | $ 1.0805 | ||
| C2220C562JFGACTU | KEMET | 2220 | 0 | $ 1.8059 | ||
| C2220X562JFGAC7800 | KEMET | 2220 | 0 | $ 1.4379 | ||
| C2220C562JFGAC7800 | KEMET | 2220 | 0 | $ 1.1091 | ||
| 2220J1K50562JXR | Knowles | 2220 | 0 | $ 2.0621 | ||
| 2220J1K50562JXT | Knowles | 2220 | 0 | $ 0.6184 | ||
| 2220Y1K50562JXR | Knowles | 2220 | 0 | $ 2.127 | ||
| 2220Y1K50562JXT | Knowles | 2220 | 0 | $ 0.7167 | ||
| CKC21C562JJGAC7210 | KEMET | 2220 | 0 | $ 2.1161 | ||
| CKC21X562JJGAC7210 | KEMET | 2220 | 0 | $ 2.698 | ||
| CKC21X562JJGACAUTO | KEMET | 2220 | 0 | $ 2.9697 | ||
| CKC21X562JJGAC7800 | KEMET | 2220 | 0 | $ 2.962 | ||
| CKC21C562JJGAC7800 | KEMET | 2220 | 0 | $ 2.4861 | ||
| CKC21C562JJGACAUTO | KEMET | 2220 | 0 | $ 2.1652 | ||
| 2220J2K00562JXT | Knowles | 2220 | 0 | $ 0.6184 | ||
| 2220Y2K00562JXR | Knowles | 2220 | 0 | $ 2.536 | ||
| 2220Y2K00562JXT | Knowles | 2220 | 0 | $ 0.7167 | ||
| VJ2220Y562JBFAT4X | VISHAY | 2220 | 0 | $ 2.1501 | ||
| 2220J2K50562JXR | Knowles | 2220 | 0 | $ 2.6703 |

