KEMET CBR08C150FAGAC
| Manufacturer | |
| MPN | CBR08C150FAGAC |
| LCSC Part # | C2180280 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 15pF C0G ±1% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.248 | $ 1.25 |
| 200+ | $ 0.4837 | $ 96.74 |
| 500+ | $ 0.4667 | $ 233.35 |
| 1,000+ | $ 0.4589 | $ 458.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 600F150FT250XT | Kyocera AVX | 0805 | 10 | $ 3.7507 | ||
| QSCT251Q150F1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.768 | ||
| 0805Y5000150FAT | Knowles | 0805 | 0 | $ 0.7197 | ||
| 0805J5000150FAT | Knowles | 0805 | 0 | $ 0.6076 | ||
| 0805Y1K00150FCT | Knowles | 0805 | 0 | $ 0.6137 | ||
| HC0805CG150F501 | Meritek | 0805 | 0 | $ 0.178 | ||
| GCM21A5C2E150FX01D | muRata | 0805 | 0 | $ 0.4817 | ||
| GQM2195C2E150FB12J | muRata | 0805 | 0 | $ 0.6422 | ||
| GQM2195C2E150FB12D | muRata | 0805 | 0 | $ 0.9389 | ||
| VJ0805D150FXPAP | VISHAY | 0805 | 0 | $ 1.0203 | ||
| VJ0805D150FXPAC | VISHAY | 0805 | 0 | $ 1.0203 | ||
| VJ0805D150FLPAP | VISHAY | 0805 | 0 | $ 1.0203 | ||
| VJ0805D150FXPAJ | VISHAY | 0805 | 0 | $ 1.0203 | ||
| VJ0805D150FLPAJ | VISHAY | 0805 | 0 | $ 1.0203 | ||
| VJ0805D150FLPAC | VISHAY | 0805 | 0 | $ 1.0203 | ||
| VJ0805A150FLEAJ32 | VISHAY | 0805 | 0 | $ 2.0328 | ||
| VJ0805A150FXEMC | VISHAY | 0805 | 0 | $ 0.2323 | ||
| VJ0805A150FXEAP | VISHAY | 0805 | 0 | $ 0.2323 | ||
| VJ0805A150FXEMP | VISHAY | 0805 | 0 | $ 0.2323 | ||
| VJ0805A150FXEAC | VISHAY | 0805 | 0 | $ 0.2323 |

