API Delevan 1641-274J
| Manufacturer | |
| MPN | 1641-274J |
| LCSC Part # | C21801280 |
| Packaging | - |
| Customer # | |
| Key Attributes | 120mA 270uH ±5% 5.8Ω 70mA Shielded Inductor Fixed Inductors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 120mA | |
| Inductance | 270uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 5.8Ω | |
| Current - Saturation(Isat) | 70mA | |
| Type | Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 120mA | |
| Inductance | 270uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 5.8Ω | |
| Current - Saturation(Isat) | 70mA | |
| Type | Shielded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.324 | $ 4.32 |
| 200+ | $ 1.7253 | $ 345.06 |
| 500+ | $ 1.6686 | $ 834.30 |
| 1,000+ | $ 1.6394 | $ 1639.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 120mA | |
| Inductance | 270uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 5.8Ω | |
| Current - Saturation(Isat) | 70mA | |
| Type | Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 120mA | |
| Inductance | 270uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 5.8Ω | |
| Current - Saturation(Isat) | 70mA | |
| Type | Shielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YASCM453232-271J | YJYCOIN | 1812 | 500 | $0.2780 $0.3159 | ||
| 1641R-274J | API Delevan | - | 0 | $ 4.2476 | ||
| 1641-274H | API Delevan | - | 0 | $ 14.1191 | ||
| 1641R-274K | API Delevan | - | 0 | $ 8.7745 | ||
| SP1812-274J | API Delevan | SMD,4.8x3.4mm | 0 | $ 7.6188 | ||
| SP1812R-274J | API Delevan | SMD,4.8x3.4mm | 0 | $ 7.6188 | ||
| AIUR-04-271J | ABRACON | Through Hole,D8.5xL11.2mm | 0 | $ 0.2579 | ||
| P3519-274J | API Delevan | SMD,9.1x4.8mm | 0 | $ 4.6789 | ||
| P3519R-274J | API Delevan | SMD,9.1x4.8mm | 0 | $ 4.6808 | ||
| 4922R-30J | API Delevan | SMD,13.2x6.4mm | 0 | $ 9.7773 |

