KEMET C1812C560JCGACTU
| Manufacturer | |
| MPN | C1812C560JCGACTU |
| LCSC Part # | C2179560 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 56pF C0G ±5% 500V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5156 | $ 0.52 |
| 200+ | $ 0.1992 | $ 39.84 |
| 500+ | $ 0.193 | $ 96.50 |
| 1,000+ | $ 0.1899 | $ 189.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C560JCGAC7800 | KEMET | 1812 | 0 | $ 0.6591 | ||
| 1812Y5000560JCT | Knowles | 1812 | 0 | $ 0.2183 | ||
| 1812J5000560JCT | Knowles | 1812 | 0 | $ 0.1784 | ||
| 1812Y6300560JCT | Knowles | 1812 | 0 | $ 0.2183 | ||
| 1812Y1K00560JCT | Knowles | 1812 | 0 | $ 0.2183 | ||
| HC1812CG560J501 | Meritek | 1812 | 0 | $ 0.4133 | ||
| HC1812CG560J631 | Meritek | 1812 | 0 | $ 0.4133 | ||
| GA1812A560JXEAT31G | VISHAY | 1812 | 0 | $ 0.1484 | ||
| GA1812A560JBEAR31G | VISHAY | 1812 | 0 | $ 0.1947 | ||
| GA1812A560JBEAT31G | VISHAY | 1812 | 0 | $ 0.1976 | ||
| GA1812A560JXLAR31G | VISHAY | 1812 | 0 | $ 0.1457 | ||
| GA1812A560JBLAR31G | VISHAY | 1812 | 0 | $ 0.1947 | ||
| GA1812A560JBLAT31G | VISHAY | 1812 | 0 | $ 0.1976 | ||
| GA1812A560JXGAT31G | VISHAY | 1812 | 0 | $ 0.1484 | ||
| GA1812A560JXGAR31G | VISHAY | 1812 | 0 | $ 0.1457 | ||
| GA1812A560JBGAR31G | VISHAY | 1812 | 0 | $ 0.1947 | ||
| VJ1812A560JBGAT4X | VISHAY | 1812 | 0 | $ 0.4884 | ||
| 1812N560J501CT | Walsin | 1812 | 0 | $ 0.0625 | ||
| 1812N560J631CT | Walsin | 1812 | 0 | $ 0.0625 | ||
| 1812N560J102CT | Walsin | 1812 | 0 | $ 0.0625 |

