KEMET C1206C105K8RAC7800
| Manufacturer | |
| MPN | C1206C105K8RAC7800 |
| LCSC Part # | C2179289 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1uF X7R ±10% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1883 | $ 0.19 |
| 200+ | $ 0.0729 | $ 14.58 |
| 500+ | $ 0.0703 | $ 35.15 |
| 1,000+ | $ 0.0691 | $ 69.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206KKX7R7BB105 | YAGEO | 1206 | 10,650 | $ 0.1026 | ||
| 1206YC105KAT2A | Kyocera AVX | 1206 | 6,275 | $ 0.2291 | ||
| CL31B105KOFNNNE | Samsung Electro-Mechanics | 1206 | 4,200 | $ 0.0482 | ||
| AC1206KKX7R6BB105 | YAGEO | 1206 | 2,590 | $ 0.1211 | ||
| C1206C105K4RACTU | KEMET | 1206 | 1,675 | $ 0.1059 | ||
| C1206C105K4RAC7800 | KEMET | 1206 | 67 | $ 0.0488 | ||
| FS31X105K160EJG | PSA | 1206 | 40 | $ 0.0337 | ||
| MA1206XR105K100 | Meritek | 1206 | 0 | $ 0.057 | ||
| GRM319R71A105KA01D | muRata | 1206 | 0 | $ 0.0557 | ||
| LMF316B7105KLHT | Taiyo Yuden | 1206 | 0 | $ 0.0766 | ||
| MAASL31LSB7105KTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.2038 | ||
| C1206X7R100-105KNE | Venkel | 1206 | 0 | $ 0.042 | ||
| C1206X7R100-105KNP | Venkel | 1206 | 0 | $ 0.042 | ||
| VJ1206Y105KXQRW1BC | VISHAY | 1206 | 0 | $ 0.0716 | ||
| VJ1206Y105KXQTW1BC | VISHAY | 1206 | 0 | $ 0.0821 | ||
| TCC1206X7R105K160HT | CCTC | 1206 | 0 | $ 0.0185 | ||
| 1206B105K100CT | Walsin | 1206 | 0 | $ 0.0194 | ||
| SH31B105K100CT | Walsin | 1206 | 0 | $ 0.0516 | ||
| 1206B105K160CT | Walsin | 1206 | 0 | $ 0.0214 | ||
| CC1206KKX7R6BB105 | YAGEO | 1206 | 0 | $ 0.0543 |

