KEMET C0805C824J4RAC7800
| Manufacturer | |
| MPN | C0805C824J4RAC7800 |
| LCSC Part # | C2179286 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 820nF X7R ±5% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 820nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2314 | $ 0.23 |
| 200+ | $ 0.0896 | $ 17.92 |
| 500+ | $ 0.0865 | $ 43.25 |
| 1,000+ | $ 0.0849 | $ 84.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 820nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C824J4RACAUTO | KEMET | 0805 | 0 | $ 0.2945 | ||
| MA0805XR824J160 | Meritek | 0805 | 0 | $ 0.1926 | ||
| MA0805XR824J250 | Meritek | 0805 | 0 | $ 0.2677 | ||
| GCM21BR71C824JA37L | muRata | 0805 | 0 | $ 0.6196 | ||
| GCM21BR71C824JA37K | muRata | 0805 | 0 | $ 0.5574 | ||
| C0805C824K4RACTU | KEMET | 0805 | 0 | $ 0.1864 | ||
| MA0805XR824M160 | Meritek | 0805 | 0 | $ 0.0642 | ||
| GCM219R71C824KA37J | muRata | 0805 | 0 | $ 0.4307 | ||
| GCM219R71C824KA37D | muRata | 0805 | 0 | $ 0.4615 | ||
| GCM21BR71C824MA37L | muRata | 0805 | 0 | $ 0.5166 | ||
| GCM219R71C824MA37J | muRata | 0805 | 0 | $ 0.3949 | ||
| GCM21BR71C824MA37K | muRata | 0805 | 0 | $ 0.3954 | ||
| GCM21BR71C824KA37L | muRata | 0805 | 0 | $ 0.4519 | ||
| GCM21BR71C824KA37K | muRata | 0805 | 0 | $ 0.3954 | ||
| GCM219R71C824MA37D | muRata | 0805 | 0 | $ 0.4038 | ||
| C0805X7R160-824KNE | Venkel | 0805 | 0 | $ 0.0667 | ||
| C0805X7R160-824KNP | Venkel | 0805 | 0 | $ 0.0667 | ||
| 0805B824K160CT | Walsin | 0805 | 0 | $ 0.0387 | ||
| 0805B824M160CT | Walsin | 0805 | 0 | $ 0.042 | ||
| CC0805KKX7R7BB824 | YAGEO | 0805 | 0 | $ 0.0298 |

