KEMET C0805Y102K1RACTU
| Manufacturer | |
| MPN | C0805Y102K1RACTU |
| LCSC Part # | C2178628 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1nF X7R ±10% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0791 | $ 0.08 |
| 200+ | $ 0.0306 | $ 6.12 |
| 500+ | $ 0.0296 | $ 14.80 |
| 1,000+ | $ 0.029 | $ 29.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R0BB102 | YAGEO | 0805 | 79,100 | $ 0.023 | ||
| 0805B102K101NT | FH | 0805 | 61,000 | $0.0143 $0.0144 | ||
| CL21B102KCANNNC | Samsung Electro-Mechanics | 0805 | 15,700 | $ 0.0112 | ||
| 0805B102K101CT | Walsin | 0805 | 13,350 | $ 0.0112 | ||
| AC0805KRX7R0BB102 | YAGEO | 0805 | 7,650 | $ 0.0293 | ||
| TCC0805X7R102K101DTS | CCTC | 0805 | 6,450 | $ 0.0123 | ||
| 08051C102K4Z2A | Kyocera AVX | 0805 | 5,820 | $ 0.0205 | ||
| FCC0805B102K101DT | FOJAN | 0805 | 5,200 | $0.0134 $0.0148 | ||
| CL21B102KC6WPNC | Samsung Electro-Mechanics | 0805 | 4,320 | $ 0.0448 | ||
| 08051C102KAT2A | Kyocera AVX | 0805 | 3,450 | $ 0.0155 | ||
| C0805C102K1RACAUTO | KEMET | 0805 | 3,020 | $ 0.0136 | ||
| C2012X7R2A102KT020S | TDK | 0805 | 1,086 | $ 0.0819 | ||
| CGA0805X7R102K101KT | HRE | 0805 | 1,000 | $ 0.0102 | ||
| TCC0805X7R102K101DT | CCTC | 0805 | 200 | $0.0110 $0.0111 | ||
| HMK212B7102KDHT | Taiyo Yuden | 0805 | 50 | $ 0.0491 | ||
| C0805F102K1RACAUTO | KEMET | 0805 | 38 | $0.0094 $0.0234 | ||
| GCJ216R72A102KA01D | muRata | 0805 | 0 | $ 0.1528 | ||
| C2012X7R2A102KT020U | TDK | 0805 | 0 | $ 0.0516 | ||
| TCC0805X7R102K101FT | CCTC | 0805 | 0 | $ 0.0089 | ||
| MT21B102K101CT | Walsin | 0805 | 0 | $ 0.0148 |

