Knowles 060321000101JQTLSM
| Manufacturer | |
| MPN | 060321000101JQTLSM |
| LCSC Part # | C2178454 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100pF ±5% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0375 | $ 0.04 |
| 200+ | $ 0.0145 | $ 2.90 |
| 500+ | $ 0.014 | $ 7.00 |
| 1,000+ | $ 0.0138 | $ 13.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0603COG101J101CT | CCTC | 0603 | 296,850 | $0.0149 $0.015 | ||
| CC0603JRNPO0BN101 | YAGEO | 0603 | 270,000 | $ 0.0147 | ||
| 0603CG101J101NT | FH | 0603 | 38,950 | $0.0171 $0.0172 | ||
| GCM1885C2A101JA16D | muRata | 0603 | 23,450 | $ 0.0295 | ||
| CL10C101JC8NNNC | Samsung Electro-Mechanics | 0603 | 19,800 | $ 0.0078 | ||
| GRM1885C2A101JA01D | muRata | 0603 | 8,840 | $ 0.0391 | ||
| CGA0603C0G101J101JT | HRE | 0603 | 8,750 | $ 0.015 | ||
| C0603C101J1GACTU | KEMET | 0603 | 6,640 | $ 0.0298 | ||
| CGA3E2C0G2A101JT0Y0N | TDK | 0603 | 5,530 | $ 0.0214 | ||
| 0603N101J101CT | Walsin | 0603 | 3,750 | $ 0.0095 | ||
| CAI0603C0G101J101JT | HRE | 0603 | 610 | $ 0.0144 | ||
| C0603C101J1GACAUTO | KEMET | 0603 | 50 | $ 0.0143 | ||
| 06031A101JAT2A | Kyocera AVX | 0603 | 0 | $ 0.0254 | ||
| GRM1882C2A101JA01D | muRata | 0603 | 0 | $ 0.0136 | ||
| CL10C101JC81PNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0139 | ||
| C1608C0G2A101JT000N | TDK | 0603 | 0 | $ 0.017 | ||
| HHV0603G0101J101NTHJ | Chinocera | 0603 | 0 | $ 0.0052 | ||
| CC0603CG100V101JN | TORCH | 0603 | 0 | $ 0.0081 | ||
| MT18N101J101CT | Walsin | 0603 | 0 | $ 0.0158 | ||
| AC0603JRNPO0BN101 | YAGEO | 0603 | 0 | $ 0.0099 |

